• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Phoenix Contact 3270303 Shunt terminal array 11 mm Pull spring Grey 10 pc(s)

Image similar
Product type
Shunt terminal array
Connection
Pull spring
Cross section (flexible) (max.)
1.50 mm²
Cross section (inflexible) (max.)
1.50 mm²
Nominal current - rounded value
17.5 A
EAN:
Part number:
Item no:
Dispatches on Wed 11 Nov

22 Set(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number (Package size 10 pc(s))
Total (€ 2.50 / piece)
€ 24.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Shunt terminal array

Features

Industrial-grade (w/o tools)

Connection

Pull spring

Cross section (flexible) (min.)

0.14 mm²

Cross section (flexible) (max.)

1.50 mm²

Cross section (inflexible) (min.)

0.14 mm²

Cross section (inflexible) (max.)

1.50 mm²

Clamp width

11 mm

No. of rows

1

Pins per row

4

Factory colour

Grey

Nominal current

17.5 A

Nominal current - rounded value

17.5 A

Nominal voltage

500 V

Manufacturer part #

3270303

Content

10 pc(s)

Type

PTMC 1,5-2 /WH

Height

30 mm

Length

8.6 mm

Flammability rating

V0

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1831503 Phoenix Contact 3270303 Shunt terminal array 11 mm Pull spring Grey 10 pc(s)

Description

High contact quality by push-in Technology as a replacement for wire wrap, termi-point, etc. individual color assignment of conductor and clamping point to error-free, safe working. Color configuration in accordance with VDE 0812, VDE 0815, DIN 47100 or unlimited possible.. Tool-free wiring in a confined space by compact size. Individual layout thanks to the modular principle. With appropriate accessories for rail mounting and wall sections.

This text is machine translated.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 149.98*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)