• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Phoenix Contact 3270394 Shunt terminal array 44 mm Pull spring Grey 18 pc(s)

Image similar
Product type
Shunt terminal array
Connection
Pull spring
Cross section (flexible) (max.)
1.50 mm²
Cross section (inflexible) (max.)
1.50 mm²
Nominal current - rounded value
17.5 A
EAN:
Part number:
Item no:
Dispatches on Mon 30 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number (Package size 18 pc(s))
Total (€ 66.94 / piece)
€ 1,205.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Shunt terminal array 3270394

  • PTMC 1,5/32-3 VDE0815 19Z

Technical specifications

Product type

Shunt terminal array

Features

+ push-in spring bracket

Connection

Pull spring

Cross section (flexible) (min.)

0.14 mm²

Cross section (flexible) (max.)

1.50 mm²

Cross section (inflexible) (min.)

0.14 mm²

Cross section (inflexible) (max.)

1.50 mm²

Clamp width

44 mm

No. of rows

1

Factory colour

Grey

Nominal current

17.5 A

Nominal current - rounded value

17.5 A

Nominal voltage

500 V

Manufacturer part #

3270394

Content

18 pc(s)

Type

PTMC 1,5/32-3 VDE0815 19Z

Dim

(L x W x H) 111 x 44 x 30 mm

Width

44 mm

Height

30 mm

Length

111 mm

Flammability rating

V0

Connector colour

Grey

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1831505 Phoenix Contact 3270394 Shunt terminal array 44 mm Pull spring Grey 18 pc(s)

Description

For mounting in 19" racks. Color configuration in accordance with VDE 0815. High contact quality by push-in Technology as a replacement for wire wrap, termi-point, etc. tool-free wiring in a confined space by compact size. Clear representation of actuators and connection points through vertical conductor guide.

This text is machine translated.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 1,329.99*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)