• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Phoenix Contact 3273008 Distribution block 28.6 mm Pull spring Green 10 pc(s) Piece

Image similar
Packaging type
Piece
Product type
Distribution block
Connection
Pull spring
Cross section (flexible) (max.)
2.50 mm²
Cross section (inflexible) (max.)
2.50 mm²
EAN:
Part number:
Item no:
Dispatches on Mon 30 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number (Package size 10 pc(s))
Total (€ 4.60 / piece)
€ 45.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Packaging type

Piece

Product type

Distribution block

Features

spring-loaded

Connection

Pull spring

Cross section (flexible) (min.)

0.14 mm²

Cross section (flexible) (max.)

2.50 mm²

Cross section (inflexible) (min.)

0.14 mm²

Cross section (inflexible) (max.)

2.50 mm²

Clamp width

28.6 mm

No. of rows

1

Pins per row

6

Factory colour

Green

Nominal current

24 A

Nominal current - rounded value

24 A

Nominal voltage

500 V

Manufacturer part #

3273008

Content

10 pc(s)

Type

PTFIX 6X2,5-NS35 GN

Dim

(L x W x H) 58.1 x 28.6 x 28.7 mm

Width

28.6 mm

Height

28.7 mm

Length

58.1 mm

Flammability rating

V0

Connector colour

Green

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1831520 Phoenix Contact 3273008 Distribution block 28.6 mm Pull spring Green 10 pc(s) Piece

Description

Up to 80% time advantage through assembly-finished blocks without manual bridging. Time-saving conductor connection by tool-free push-in direct plug-in technique. Unique wiring by eleven different color variants. Flexible use through rail mounting, direct mounting or sticking. Up to 50% space savings on the rail through cross-mounting.

This text is machine translated.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 170.98*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)