• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Phoenix Contact 3273280 Distribution block 15.6 mm Pull spring Violet 10 pc(s)

Image similar
Product type
Distribution block
Connection
Pull spring
Cross section (flexible) (max.)
2.50 mm²
Cross section (inflexible) (max.)
2.50 mm²
Nominal current - rounded value
24 A
EAN:
Part number:
Item no:
Dispatches on Wed 11 Nov

25 Set(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number (Package size 10 pc(s))
Total (€ 4.00 / piece)
€ 39.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Distributor block 3273280

  • PTFIX 6X2,5 VT

Technical specifications

Product type

Distribution block

Features

+ push-in spring bracket

Connection

Pull spring

Cross section (flexible) (min.)

0.14 mm²

Cross section (flexible) (max.)

2.50 mm²

Cross section (inflexible) (min.)

0.14 mm²

Cross section (inflexible) (max.)

2.50 mm²

Clamp width

15.6 mm

No. of rows

1

Pins per row

6

Factory colour

Violet

Nominal current

24 A

Nominal current - rounded value

24 A

Nominal voltage

500 V

Manufacturer part #

3273280

Content

10 pc(s)

Type

PTFIX 6X2,5 VT

Dim

(L x W x H) 28.2 x 15.6 x 21.2 mm

Width

15.6 mm

Height

21.2 mm

Length

28.2 mm

Flammability rating

V0

Connector colour

Violet

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1831605 Phoenix Contact 3273280 Distribution block 15.6 mm Pull spring Violet 10 pc(s)

Description

Up to 80% time advantage through assembly-finished blocks without manual bridging. Time-saving conductor connection by tool-free push-in direct plug-in technique. Unique wiring by eleven different color variants. Flexible use through rail mounting, direct mounting or sticking. Up to 50% space savings on the rail through cross-mounting.

This text is machine translated.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 164.98*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)