• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Phoenix Contact 3273322 Distribution block 46.5 mm Pull spring Black 8 pc(s) Piece

Image similar
Packaging type
Piece
Product type
Distribution block
Connection
Pull spring
Cross section (flexible) (max.)
2.50 mm²
Cross section (inflexible) (max.)
2.50 mm²
EAN:
Part number:
Item no:
Dispatches on Tue 3 Nov

80 Set(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number (Package size 8 pc(s))
Total (€ 10.00 / piece)
€ 79.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Packaging type

Piece

Product type

Distribution block

Features

+ push-in spring bracket

Connection

Pull spring

Cross section (flexible) (min.)

0.14 mm²

Cross section (flexible) (max.)

2.50 mm²

Cross section (inflexible) (min.)

0.14 mm²

Cross section (inflexible) (max.)

2.50 mm²

Clamp width

46.5 mm

No. of rows

1

Pins per row

18

Factory colour

Black

Nominal current

24 A

Nominal current - rounded value

24 A

Nominal voltage

500 V

Manufacturer part #

3273322

Content

8 pc(s)

Type

PTFIX 18X2,5 BK

Dim

(L x W x H) 28.2 x 46.5 x 21.2 mm

Width

46.5 mm

Height

21.2 mm

Length

28.2 mm

Flammability rating

V0

Connector colour

Black

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1831619 Phoenix Contact 3273322 Distribution block 46.5 mm Pull spring Black 8 pc(s) Piece

Description

Up to 80% time advantage through assembly-finished blocks without manual bridging. Time-saving conductor connection by tool-free push-in direct plug-in technique. Unique wiring by eleven different color variants. Flexible use through rail mounting, direct mounting or sticking. Up to 50% space savings on the rail through cross-mounting.

This text is machine translated.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 161.98*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)