• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Phoenix Contact AXL F AI4 I XC 1H 2702007 I/O module 5 V DC

1/9
Image similar
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Description of the input: Differential inputs, current
  • Number of inputs: 4
  • Protective circuit: Overvoltage protection supply voltage electronic (35 V, 0.5 s)
  • Color: Traffic gray A RAL 7042
  • Net weight 145 g
  • PROTECTION CLASS III (IEC 61140, EN 61140, VDE 0140-1)
  • Installation position: Any (no temperature derating)
  • Wire stripping length: 8 mm
  • Conductor cross-section rigid Min: 0.2 mm²
  • Conductor cross-section rigid max. 1.5 mm²
  • Conductor cross-section flexible min.: 0.2 mm²
  • Conductor cross-section flexible max. 1.5 mm²
  • Conductor cross-section AWG min: 24
  • Conductor cross-section AWG max. 16
  • Transmission speed 100 MBit/s.
  • Power consumption: Type. 1.5 W (on UBus and UA)
  • Resolution A/D converter: 16 bit
Product type

I/O module

Type

AXL F AI4 I XC 1H

No. of analogue inputs

4

No. of inputs

4 x

Min. operating voltage

19.2 V DC

Operating voltage

19.2 - 30 V DC

Max. operating voltage

30 V DC

Operating voltage

5 V DC

Height

126.1 mm

Length

54 mm

Width

35 mm

IP20

Dim

(L x W x H) 54 x 35 x 126.1 mm

Connection method

2-, 3-, 4-core

Connection

Push-in wire connector

Max. current consumption

120 mA

Manufacturer part #

2702007

Fitting type (details)

Mounting rail

Max. ambient temperature

+60 °C

Min. ambient temperature

-25 °C

Logic voltage UL

5 V DC

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 2137301 Phoenix Contact AXL F AI4 I XC 1H 2702007 I/O module 5 V DC

User & Safety Instructions

User & Safety Instructions 2137301 Phoenix Contact AXL F AI4 I XC 1H 2702007 I/O module 5 V DC

Description

4 analogueue, bipolar input channels for connecting current signals. Connection of the sensors in 2-, 3- and 4-wire technology. Current ranges: 0 mA ... 20 mA, 4 mA ... 20 mA, ±20 mA. Simultaneous sampling of all channels by simultaneous sampling. High cross-talk attenuation between the channels through separate signal paths. Particularly robust against electromagnetic interference. Saved device type label. Diagnostic and status indicators. Can be used under extreme ambient conditions. Extended temperature range -40°C...+70°C (see chapter "successfully tested: Use under extreme ambient conditions" in the data sheet). Partially painted printed circuit boards.

This text is machine translated.