• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Phoenix Contact PLC-V8C/SC-24DC/BM2 2907447 I/O module 24 V DC

1/8
Image similar
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Description of the input: En 61131-2 Type 3
  • Number of inputs: 8 (2 configurable as analogueue)
  • Protective circuit: Reverse polarity protection
  • Colour: grey
  • Status indicator: Green LED
  • Input voltage range: 0 V ... 10 V
  • Input resistance> 3.5 kΩ
  • Typical current consumption 4 mA
  • Number of outputs: ≤ 8
  • Real-time clock Accuracy: ±2 s/d.
  • Real-time clock Buffer time: 96 h (capacitor)
  • All mounting positions permitted
  • Mounting instructions: Can be plugged into 8 x PLC INTERFACE terminals
  • Wire stripping length: 7 mm
  • Screw thread: m2
  • Number of ports: 1
  • Conductor cross-section rigid: 0.14 mm² ... 1.5 mm².
  • Conductor cross-section flexible: 0.14 mm² ... 1.5 mm².
  • Conductor cross-section AWG: 28 ... 16
  • Rated insulation voltage 50 V.
  • Dimensioning surge voltage: 0.8 kV
  • Pollution level: 2
  • Over voltage category III
Product type

I/O module

Type

PLC-V8C/SC-24DC/BM2

No. of analogue inputs

2

No. of digital inputs (max.)

8

No. of inputs (max.)

8

No. of outputs (max.)

8

Connectable in-line terminals

8

No. of inputs

8 x

No. of outputs

8 x

Min. operating voltage

19.2 V DC

Operating voltage

19.2 - 26.4 V DC

Max. operating voltage

26.4 V DC

Operating voltage

24 V DC

Height

106 mm

Length

87 mm

Width

50 mm

IP20

Dim

(L x W x H) 87 x 50 x 106 mm

Connection method

Screw connection

Connection

Screw connection

Max. current consumption

4 mA

Manufacturer part #

2907447

Max. ambient temperature

+50 °C

Min. ambient temperature

-20 °C

Logic voltage UL

24 V DC

Documents & Downloads

Datasheet

Datasheet 2137152 Phoenix Contact PLC-V8C/SC-24DC/BM2 2907447 I/O module 24 V DC

User & Safety Instructions

User & Safety Instructions 2137152 Phoenix Contact PLC-V8C/SC-24DC/BM2 2907447 I/O module 24 V DC

Description

PLC logic basic logic module, generation 2, with 16 I/OS, can be plugged into 8 digital or analogue PLC INTERFACE terminals, can be expanded to 48 I/OS, real-time clock, micro USB socket, recording for memory module and Bluetooth adapter, screw connection

This text is machine translated.