• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Phoenix Contact CRIMPFOX 10 1212721 Crimper Ferrules 4 up to 10 mm²

EAN:
Part number:
Item no:
Dispatches on Fri 30 Oct

18 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 305.00 / piece)
€ 305.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Crimper

Manufacturer part #

1212721

Range of uses

Ferrules

Crimp area

4 up to 10 mm²

Crimp area AWG

8 up to 12 awg

Crimp area (min.)

4 mm²

Crimp area (max.)

10 mm²

Crimp area AWG (min.)

12 awg

Crimp area AWG (max.)

8 awg

Length

256 mm

Width

22 mm

Height

80 mm

Weight

687.5 g

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1272832 Phoenix Contact CRIMPFOX 10 1212721 Crimper Ferrules 4 up to 10 mm²

Description

For wire-end sleeves without insulation collars according to DIN 46228 part 1 and wire end sleeves with insulation collars according to DIN 46228 part 4 · Side introduction · Trapezoidal crimp · Cimping.

Hints

This text is machine translated.

More interesting products

(*All information is plus legal VAT)