• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Phoenix Contact CRIMPFOX DUO 16S 1202877 Squeezer Ferrules 0.14 up to 16 mm²

Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

11 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 209.99 / piece)
€ 209.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

CRIMPING PLIERS CRIMPFOX DUO 16S

  • Automatic cross-section adjustmentLateral and frontal entryCrimping in difficult to access places thanks to rotating baseComfortable handling through small grip with optimum hand force characteristicSuitable for TWIN sleeves through the continuous self-adjustmentProcess-safe thanks to automatic lock and self-adjusting counter

Technical specifications

Product type

Squeezer

Manufacturer part #

1202877

Range of uses

Ferrules

Crimp area

0.14 up to 16 mm²

Crimp area AWG

6 up to 26 awg

Crimp area (min.)

0.14 mm²

Crimp area (max.)

16 mm²

Crimp area AWG (min.)

26 awg

Crimp area AWG (max.)

6 awg

Length

180 mm

Width

65 mm

Height

25 mm

Weight

386 g

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 2530742 Phoenix Contact CRIMPFOX DUO 16S 1202877 Squeezer Ferrules 0.14 up to 16 mm²

User & Safety Instructions

User & Safety Instructions 2530742 Phoenix Contact CRIMPFOX DUO 16S 1202877 Squeezer Ferrules 0.14 up to 16 mm²

Description

The CRIMPFOX DUO 16S processes wire-end sleeves and twin sleeves simply and comfortably. The rotating base allows the user to insert the wire end sleeves laterally or frontal as required. The lock keeps the die securely in the selected position. The automatic cross-section adjustment coupled with the integrated automatic lock enables a process-safe processing of conductor and sleeve. Low hand forces and the ergonomic grip design additionally provide for a fatigue-free application. For insulated and non-insulated wire-end sleeves. For TWIN WIRE END SLEEVES up to 2 x 6 mm². Standards/regulations: DIN 46228-1, DIN 46228-4, UL 486F, Form A, E, F,

This text is machine translated.

More interesting products

(*All information is plus legal VAT)