• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Phoenix Contact EMG 17-REL/KSR- 48/21-21-LC AU Relay module 2 change-overs Piece 1 pc(s)

Image similar
Packaging type
Piece
Product type
Relay module
Contact type
2 change-overs
Switching voltage (max.)
250 V DC/AC
Type
EMG 17-REL/KSR- 48/21-21-LC AU
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Product family: EMG
  • Connection type: screw terminals.
  • M3 screw thread
  • Conductor cross-section flexible: 0.2 mm² ... 2.5 mm².
  • Conductor cross-section rigid: 0.2 mm² ... 4 mm².
  • Wire cross-section AWG: 24 ... 12
  • Width 17.5 mm
  • Height: 75 mm
  • Depth: 62.5 mm
  • Colour: Green (RAL 6021)
  • Ambient conditions: Environmental conditions
  • Ambient temperature (operation): -20 °C ... 40 °C).
  • Ambient temperature (storage/transport): -20 °C ... 70 °C
  • Standards/regulations EN 61810-1
  • Note: The following values apply if the gold layer is destroyed
  • Mounting type: Rail mounting
  • Over voltage category III
  • Pollution level: 2
  • Stripped length: 8 mm
  • All mounting positions permitted
  • Maximum power loss at rated conditions 0.48 W.
  • Operating mode 100 % ED
  • INPUT VOLTAGE RANGE: 38.4 V AC/DC ... 52.8 V AC/DC (20 °C)
  • Mounting instructions: Can be aligned in series without spacing
  • Protective circuit: Bridge rectifier | bridge rectifier
  • Switching voltage maximum 250 V AC/DC
  • Application: Universal
  • Usage restriction: Use restriction
  • EMC note: EMC: Class A product, see manufacturer's declaration in the download area
  • Maximum switch-on current 6 A.
  • Insulation: Secure separation, reinforced insulation
  • Data maintenance status: Data maintenance stand
  • Date of last data maintenance: 20.01.2026
  • NOMINAL INPUT VOLTAGE UN 48 V AC/DC
  • Typical input current at UN 10 mA
  • Operating voltage display: Yellow LED
  • Contact version 2 changeover contacts
  • Continuous current 5 A
  • Standards/regulations: Standards/regulations
  • Rated insulation voltage 260 V AC
  • Dimensioning surge voltage: 6 kV
  • Insulation characteristics: Air and creepage distances between the circuits: Insulation properties: Air and creepage distances between the circuits
  • Air and creepage distances between the circuits: Air and creepage distances between the circuits
  • Switching: Switching
  • Mechanical life: Approx. 2x 107 switching cycles
  • Test voltage (Winding/contact): 4 kV AC (50 Hz, 1 min., winding/contact)
  • Offensive side: Pathogen side
  • Switching characteristics of drive: Mono-stable
  • Drive (polarity): Polarity sensitive
  • Typical response time: 8 ms
  • Typical fall-back time: 10 ms
  • Type of switch contact: Single contact
  • Contact material: AgNi, hard gold plated
  • Breaking capacity (resistive load) maximum: 120 W (at 24 V DC);95 W (at 48 V DC);60 W (at 60 V DC) ;40 W (at 110 V DC);55 W (at 220 V DC);1250 VA (at 250  V AC)
  • Test voltage (contact/contact): 1 kV AC (50 Hz, 1 min., changer/change-over)
  • Switching: If the gold layer is destroyed: Switching: If the gold layer is destroyed
  • Contact side: Contact side
  • Insulation properties: Air and creepage distances between input and contact circuit (or output contact current path): Insulation properties: Air and creepage distances between input and contact circuit (or output contact current path)
  • Air and creepage distances between input and contact circuit (or output contact current path): Air and creepage distances between input and contact circuits (or output contact current path)
Packaging type

Piece

Product type

Relay module

Type

EMG 17-REL/KSR- 48/21-21-LC AU

Connection

Screws

Min. pick-up voltage

38.4 V AC

38.4 V DC

Max. pick-up voltage

52.8 V AC

52.8 V DC

Response time

8 ms

Fall time

10 ms

Contact type

2 change-overs

Contact material

AgNi hard gold plated

Switching voltage (max.)

250 V DC/AC

Max. switching capacity

1250 VA

Coil voltage rating

0.48 W

Features

+ diode bridge

Max. temperature

40 °C

Min. temperature

-20 °C

Depth

62.5 mm

Width

17.5 mm

Height

75 mm

Dim

(W x H x D) 17.5 x 75 x 62.5 mm

Content

1 pc(s)

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 3580328 Phoenix Contact EMG 17-REL/KSR- 48/21-21-LC AU Relay module 2 change-overs Piece 1 pc(s)

User & Safety Instructions

User & Safety Instructions 3580328 Phoenix Contact EMG 17-REL/KSR- 48/21-21-LC AU Relay module 2 change-overs Piece 1 pc(s)

Description

Relay module, with permanently soldered miniature switching relay, contact (AgNi+Au): Small to large capacity, 2 changeover contact, input voltage 48 V AC/DC

This text is machine translated.

What kind of Coupling Relays are you looking for?