Image similar
Relay module
PLC-RPT- 60DC/21-21AU
Push-in spring-loaded terminal
51 V DC
84 V DC
8 ms
10 ms
2 change-overs
AgNi hard gold plated
250 V DC/AC
1500 VA
pluggable
IP20
85 °C
-40 °C
94 mm
14 mm
80 mm
(W x H x D) 14 x 80 x 94 mm
10 pc(s)
not relevant
Datasheet 3579607 Phoenix Contact PLC-RPT- 60DC/21-21AU Relay module 2 change-overs 10 pc(s)
User & Safety Instructions 3579607 Phoenix Contact PLC-RPT- 60DC/21-21AU Relay module 2 change-overs 10 pc(s)