Image similar
Piece
Relay module
PLC-RPT- 48DC/21-21/MS
Push-in spring-loaded terminal
40.3 V DC
62.4 V DC
6 ms
10 ms
2 change-overs
AgNi
250 V DC/AC
2000 VA
+ LED
+ flyback diode
IP20
60 °C
-20 °C
104 mm
104 mm
14 mm
80 mm
(L x W x H) 104 x 14 x 80 mm
1 pc(s)
yes
Datasheet 3580265 Phoenix Contact PLC-RPT- 48DC/21-21/MS Relay module 2 change-overs Piece 1 pc(s)
User & Safety Instructions 3580265 Phoenix Contact PLC-RPT- 48DC/21-21/MS Relay module 2 change-overs Piece 1 pc(s)