• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Phoenix Contact PLC-RPT- 24DC/1/CB1-6 Relay module 24 V DC 1 pc(s)

Image similar
Product type
Relay module
Nominal voltage
24 V DC
Switching voltage (max.)
24 V DC
Type
PLC-RPT- 24DC/1/CB1-6
Connection
Push-in spring-loaded terminal
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Product family: PLC INTERFACE
  • Push-in connection
  • Conductor cross-section flexible: 0.14 mm² ... 1.5 mm².
  • Conductor cross-section rigid: 0.14 mm² ... 1.5 mm².
  • Wire cross-section AWG: 26 ... 14
  • Width 6.2 mm
  • Height: 80 mm
  • Depth: 94 mm
  • Ambient conditions: Environmental conditions
  • Protection class: IP20
  • Ambient temperature (operation): -25 °C ... 55 °C (observe derating in a series condition)
  • Ambient temperature (storage/transport): -40 °C ... 70 °C
  • Altitude: ≤ 2000 m (without derating);≤ 3000 m (with correction factor ambient temperature (operation) x 0.88)
  • Standards/regulations: IEC 60664
  • Mounting type: Rail mounting
  • Overvoltage category I
  • Pollution level: 2
  • Permissible air humidity (operation): 95%
  • Stripped length: 8 mm
  • Air and creepage distances: Air and creepage distances
  • All mounting positions permitted
  • Note on operation: Not to be used to separate SELV/PELV circuits from other circuits, since safe isolation is not guaranteed.
  • UL 2367;UL 60947-1;UL 60947-5-1;CSA C22.2 No. 60947-1;CSA C22.2 No. 60947-5-1
  • UL, USA / Canada: UL, USA / Canada
  • Maximum power loss at rated conditions < 1.6 W.
  • Fuse: Electronic
  • Power loss: 0.06 W (no load, A1 low);0.4 W (no load, A1 high);< 1.6 W (normal operation)
  • Output voltage UIN+ - 0.7 V (high level)
  • Operating mode: Use indoors
  • Switch-on time 36 ms
  • Switching frequency ≤ 2.5 Hz
  • Article dimensions: Article dimensions
  • Mounting instructions: Can be aligned in series without spacing
  • Application: With integrated electronic device protection switch
  • UL data: UL data
  • Insulation: Functional insulation
  • Overvoltage limit > 33 V.
  • Protection type (installation location) ≥ IP54
  • Conductor cross-section flexible (2 conductors of the same cross-section): 0.5 mm² ... 1.5 mm² (TWIN-end sleeve with plastic sleeve)
  • Insulation properties: Air and creepage distances: Insulation properties: Air- and creepage distances
  • Number: 5 (Hiccup boot attempts)
  • Necessary backup: Only required if Imax from the power supply > short-circuit breaking capacity. Integrated fail-safe element
  • Voltage drop 0.16 V (6 A, UIN+ - Uout)
  • Fail-safe element 15 A.
  • Low-voltage cut-off:≥ 17.8 V (active); ≤ 19 V (inactive)
  • Max. Capacity load: 12000 µF (depending on current setting and available short circuit current)
  • Short-circuit switching capacity 100 A DC;300 A DC (< 5 short-circuits)
  • Overvoltage cut-off: ≥ 30.5 V (active);≤ 29.5 V (inactive)
  • Operating voltage (UN) 24 V DC (UIN+ - UA2)
  • OPERATING VOLTAGE RANGE (DC): 19.2 V DC ... 30 V DC (UIN+ - UA2)
  • Power consumption (In+) 12 mA
  • Trigger current (IN): 1 A (adjustable);2 A (adjustable);3 A (adjustable);4 A (adjustable);5 A (adjustable);6 A (preset)
  • Measuring tolerance ± 15 %
  • Switch: Switching input A1: Switching input A1
  • NOMINAL SWITCH-ON VOLTAGE 24 V (UA1 - UA2)
  • Switch-on voltage range: 11 V ... 30 V (UA1 - UA2)
  • Switch-off voltage range: 0 V ... 2 V (UA1 - UA2)
  • Power consumption (IA1) 4 mA (24 V)
  • Switch-off time 10 ms
  • Load circuit: Power MOSFET switching output (positive switching): Load circuit: Power MOSFET switching output (positive switching)
  • Shutdown time (): ≤ 15 ms (short circuit ≥ 3 x IN);0.1 s (short circuit 2 ... <3 x IN);1 s (short circuit 1.5 ... <2 x IN);4 s (short circuit 1.1 ... <1.5 X IN)
  • Waiting time: 5 s (between pulses)
  • Report: Feedback Contact: Report: Feedback Contact
  • Current (Maximum current): ≤ 20 mA
  • Condition (normal operation): Low
  • Status condition (error): High (fuse triggered)
  • Condition (Hiccup mode): High (after all 5 start attempts have elapsed)
  • Electromagnetic compatibility (EMC): Electromagnetic compatibility (EMC)
Product type

Relay module

Type

PLC-RPT- 24DC/1/CB1-6

Connection

Push-in spring-loaded terminal

Min. pick-up voltage

19.2 V DC

Max. pick-up voltage

30 V DC

Response time

36 ms

Fall time

15 ms

Nominal voltage

24 V DC

Switching voltage (max.)

24 V DC

Features

B breaker protected

IP20

Max. temperature

55 °C

Min. temperature

-25 °C

Depth

94 mm

Length

94 mm

Width

6.2 mm

Height

80 mm

Dim

(L x W x H) 94 x 6.2 x 80 mm

Content

1 pc(s)

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 3582914 Phoenix Contact PLC-RPT- 24DC/1/CB1-6 Relay module 24 V DC 1 pc(s)

User & Safety Instructions

User & Safety Instructions 3582914 Phoenix Contact PLC-RPT- 24DC/1/CB1-6 Relay module 24 V DC 1 pc(s)

Description

Combination of relay interface and electronic protection on width: 6.2 mm, individual configuration of the nominal current (1 A ... 6 A), adjustable output characteristic, active signal output, simple system integration, with push-in connection

This text is machine translated.

What kind of Coupling Relays are you looking for?