• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Phoenix Contact PLC-RPT- 24UC/21-21AU/MS Relay module 2 change-overs 1 pc(s)

Image similar
Product type
Relay module
Contact type
2 change-overs
Switching voltage (max.)
250 V DC/AC
Type
PLC-RPT- 24UC/21-21AU/MS
Connection
Push-in spring-loaded terminal
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Product family: PLC INTERFACE
  • Push-in connection
  • Conductor cross-section flexible: 0.14 mm² ... 2.5 mm²;0.2 mm² ... 2.5 mm² (single wire-end sleeve);2x 0.5 mm² ... 1 mm² (TWIN-end sleeve)
  • Conductor cross-section rigid: 0.14 mm² ... 2.5 mm².
  • Wire cross-section AWG: 26 ... 14
  • Width: 14 mm
  • Height: 80 mm
  • Depth: 104 mm
  • Colour: Grey (RAL 7042)
  • Ambient conditions: Environmental conditions
  • Ambient temperature (operation): -40 °C ... 60 °C
  • Ambient temperature (storage/transport): -40 °C ... 85 °C
  • Altitude: ≤ 2000 m.
  • Standards/regulations: IEC 60947-5-1
  • Note: The following values apply if the gold layer is destroyed
  • Mounting type: Rail mounting
  • Over voltage category III
  • Pollution level: 2
  • Stripped length: 10 mm
  • All mounting positions permitted
  • Identification: ISA-S71.04. G3 Harsh Group; EN 60068-2-60
  • UL, USA / Canada: UL, USA / Canada
  • Maximum power loss at rated conditions 0.44 W.
  • Operating mode 100 % ED
  • CE CE
  • Certificate: TAE00196
  • INPUT VOLTAGE RANGE: 20.6 V AC/DC ... 33.6 V AC/DC (20 °C)
  • Mounting instructions: Can be aligned in series without spacing
  • Electromagnetic compatibility: Conformity to EMC directive
  • Low-voltage directive: Conformity to the NS directive
  • Protective circuit: Bridge rectifier | bridge rectifier
  • Ship building approval: Ship building approval
  • Pollutant test: Pollutant gas test
  • Switching voltage maximum 250 V AC/DC
  • Application: Hand switch
  • Inrush current max. 12 A (20 ms)
  • Insulation: Secure separation, reinforced insulation
  • Data maintenance status: Data maintenance stand
  • Date of last data maintenance: 12.09.2025
  • NOMINAL INPUT VOLTAGE UN 24 V AC/DC
  • Typical input current at UN 18 mA
  • Operating voltage display: Yellow LED
  • Contact version 2 changeover contacts
  • Continuous current 6 A
  • Flammability class to UL 94 (housing): V0 (housing)
  • UL, USA: UL, USA
  • UKCA
  • Shipbuilding data: Shipbuilding data
  • Temperature D
  • Humid A
  • Vibration B/C
  • EMC B
  • Enschnung: Schutzabdeckung auf die Reihenklemme am Schallend beiliegende Schutzabdeckung auf
  • Rated insulation voltage 250 V AC
  • Dimensioning surge voltage: 6 kV
  • Insulation characteristics: Air and creepage distances between the circuits: Insulation properties: Air and creepage distances between the circuits
  • Air and creepage distances between the circuits: Air and creepage distances between the circuits
  • Protection type (relay socket) IP20
  • Protection type (relays) RT II.
  • Protection type (installation location) ≥ IP54
  • Switching: Switching
  • Mechanical life 5x 106 switching cycles
  • Test voltage (Winding/contact): 4 kVeff (50 Hz, 1 min)
  • Offensive side: Pathogen side
  • Switching characteristics of drive: Mono-stable
  • Drive (polarity): Polarity sensitive
  • Response time typical: 3 ms ... 15 ms
  • Type of switch contact: Single contact
  • Contact material: AgNi, hard gold plated
  • Switching voltage minimum 12 V
  • Switching current minimum 10 mA
  • SWITCH-OFF POWER (RESISTIVE LOAD) MAXIMUM: 192 W (24 V   DC);62 W (48 V DC);42 W (60 V DC);55 W (110 V DC  );66 W (220 V DC);2000 VA (250  V AC)
  • SWITCHING CAPACITY 1 A (24 V (DC13));1.5 A (230 V, AC15)
  • Typical fall-back time range: 3 ms ... 15 ms
  • Switching: If the gold layer is destroyed: Switching: If the gold layer is destroyed
  • Rated voltage (plugged-in electromechanical relay): 24 VDC
  • Testing voltage (changeover/changer) 2.5 kVeff (50 Hz, 1 min)
Product type

Relay module

Type

PLC-RPT- 24UC/21-21AU/MS

Connection

Push-in spring-loaded terminal

Min. pick-up voltage

20.6 V AC

20.6 V DC

Max. pick-up voltage

33.6 V AC

33.6 V DC

Contact type

2 change-overs

Contact material

AgNi hard gold plated

Switching voltage (max.)

250 V DC/AC

Max. switching capacity

2000 VA

Features

+ LED

IP20

Max. temperature

60 °C

Min. temperature

-40 °C

Depth

104 mm

Width

14 mm

Height

80 mm

Dim

(W x H x D) 14 x 80 x 104 mm

Content

1 pc(s)

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 3580288 Phoenix Contact PLC-RPT- 24UC/21-21AU/MS Relay module 2 change-overs 1 pc(s)

User & Safety Instructions

User & Safety Instructions 3580288 Phoenix Contact PLC-RPT- 24UC/21-21AU/MS Relay module 2 change-overs 1 pc(s)

Description

PLC-INTERFACE, comprising of relay socket and pluggable multi-layer gold-contact relays with manual operation, integrated status LED, push-in connection, 2 change-over contacts, bridge rectifier, INPUT VOLTAGE 24 V AC/DC

This text is machine translated.

What kind of Coupling Relays are you looking for?