• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Phoenix Contact EMG 25-REL/KSR-230/2X21AU/SO46 Relay module 2 change-overs Piece 1 pc(s)

Image similar
Packaging type
Piece
Product type
Relay module
Contact type
2 change-overs
Switching voltage (max.)
250 V DC/AC
Type
EMG 25-REL/KSR-230/2X21AU/SO46
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Product family: EMG
  • Connection type: screw terminals.
  • M3 screw thread
  • Conductor cross-section flexible: 0.2 mm² ... 2.5 mm².
  • Conductor cross-section rigid: 0.2 mm² ... 4 mm².
  • Wire cross-section AWG: 24 ... 12
  • Width: 25 mm
  • Height: 75 mm
  • Depth: 62.5 mm
  • Colour: Green (RAL 6021)
  • Ambient conditions: Environmental conditions
  • Ambient temperature (operation): -20 °C ... 40 °C).
  • Ambient temperature (storage/transport): -20 °C ... 70 °C
  • Standards/regulations: IEC 60664; IEC 60664A;  DIN VDE 0110; DIN VDE 0109-11, design; IEC 60255/DIN VDE 0435 (relevant parts)
  • Note: The following values apply if the gold layer is destroyed
  • Mounting type: Rail mounting
  • Insulation properties: Insulation properties
  • Over voltage category III
  • Pollution level: 2
  • Stripped length: 8 mm
  • All mounting positions permitted
  • Maximum power loss at rated conditions 4.14 W.
  • INPUT VOLTAGE RANGE: 207 V AC/DC ... 253 V AC/DC (20 °C)
  • Protective circuit: Bridge rectifier | bridge rectifier;surge protector | varistor;RC link | RC link
  • Switching voltage maximum 250 V AC/DC
  • Application: Filter against interference
  • Usage restriction: Use restriction
  • EMC note: EMC: Class A product, see manufacturer's declaration in the download area
  • Maximum switch-on current 0.2 A.
  • Data maintenance status: Data maintenance stand
  • Date of last data maintenance: 12.09.2025
  • NOMINAL INPUT VOLTAGE UN 230 V AC/DC
  • Typical input current at UN 18 mA
  • Operating voltage display: Yellow LED
  • Contact version 2 changeover contacts
  • Continuous current 5 A
  • Switching: Switching
  • Mechanical life: Approx. 2x 107 switching cycles
  • Test voltage (Winding/contact): 2.5 kV AC (50 Hz, 1 min., winding/contact)
  • Offensive side: Pathogen side
  • Switching characteristics of drive: Mono-stable
  • Drive (polarity): Polarity sensitive
  • Typical response time: 10 ms
  • Typical fall-back time: 8 ms
  • Type of switch contact: Single contact
  • Contact material: Ag, flash gold plated
  • Switch-off power (resistive load) maximum: 5 W
  • Switching: If the gold layer is destroyed: Switching: If the gold layer is destroyed
  • Contact side: Contact side
Packaging type

Piece

Product type

Relay module

Type

EMG 25-REL/KSR-230/2X21AU/SO46

Connection

Screws

Min. pick-up voltage

207 V AC

207 V DC

Max. pick-up voltage

253 V AC

253 V DC

Response time

10 ms

Fall time

8 ms

Contact type

2 change-overs

Contact material

Ag gold flash plated

Switching voltage (max.)

250 V DC/AC

Max. switching capacity

5 W

Features

+ diode bridge

Max. temperature

40 °C

Min. temperature

-20 °C

Depth

62.5 mm

Width

25 mm

Height

75 mm

Dim

(W x H x D) 25 x 75 x 62.5 mm

Content

1 pc(s)

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 3580351 Phoenix Contact EMG 25-REL/KSR-230/2X21AU/SO46 Relay module 2 change-overs Piece 1 pc(s)

User & Safety Instructions

User & Safety Instructions 3580351 Phoenix Contact EMG 25-REL/KSR-230/2X21AU/SO46 Relay module 2 change-overs Piece 1 pc(s)

Description

Relay interfaces against interference on the control side, with permanently soldered miniature switching relay, contacts (Au): Small outputs, 2 changeover contact, input voltage 230 V AC

This text is machine translated.

What kind of Coupling Relays are you looking for?