• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Phoenix Contact FL MGUARD 4102 PCI LAN router 10 / 100 / 1000 MBit/s

Image similar
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Ethernet Connection type: RJ45
  • Transmission speed 10/100/1000 MBit/s
  • Transfer Physics: Ethernet in RJ45-Twisted-Pair
  • Transfer length 100 m (per segment)
  • Signal LEDs: WAN link, WAN activity, LAN link, LAN activity
  • Number of channels: 2 (RJ45 ports)
  • Basic functionality: Router with intelligent firewall and VPN for 250 tunnels
  • Supported browsers: Requires HTTPS support
  • Special features: NAT, VPN, product certified according to IEC 62443-4-2
  • PCI format
  • Power consumption: max. 2.88 W
  • Local diagnostics: One LED per port activity LED red; one LED per port link active LED green
  • Connection supply: Via PCI-Bus
Product type

LAN router

Transfer rate

10 / 100 / 1000 MBit/s

10/100/1000 Mbps ports

2 x

Interfaces

RJ45

Router features

Built-in Firewall

LAN transfer rate

1000 MBit/s

IP20

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 3583707 Phoenix Contact FL MGUARD 4102 PCI LAN router 10 / 100 / 1000 MBit/s

User & Safety Instructions

User & Safety Instructions 3583707 Phoenix Contact FL MGUARD 4102 PCI LAN router 10 / 100 / 1000 MBit/s

Description

Security router series, 2 RJ45 ports 10/100/1000 MBit/s, NAT, VPN, configurable stateful inspection firewall with full functionality.

This text is machine translated.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.