• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Phoenix Contact TC MGUARD RS2000 4G VPN LAN router Built-in modem: LTE 10 / 100 MBit/s

Image similar
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Ethernet signal
  • Web server: Yes
  • Basic functionality: Router with simplified 2-click firewall and VPN for 2 tunnels (fixed), metal case, slot for any SD memory card
  • Data: Ethernet-interface, 10/100Base-T(X) according to IEEE 802.3
  • Transmission speed 10/100 MBit/s
  • RJ45 connection type
  • Number of channels: 4
  • Transfer length 100 m (twisted-pair, shielded)
  • SUPPORTED PROTOCOLS: TCP/IP, UDP/IP, FTP, HTTP
  • AUXILIARY PROTOCOLS: ARP, DHCP, PING (ICMP), SNMP V1, SMTP
  • Data: RS-232 interface, according to ITU-T V.28, EIA/TIA-232, DIN 66259-1
  • Serial transfer rate 9.6; 19.2; 38.4; 57.6; 115.2 kBit/s.
  • Type of connection D-SUB-9-plug
  • Transfer length: 15 m
  • File format/coding: UART/NRZ: 8 data, 1/2 stop, None/Even/Odd parity
  • Data flow control/protocols: Software handshake, Xon/Xoff or hardware handshake RTS/CTS
  • GSM / GPRS / EDGE / UMTS / HSPA / LTE (FDD)
  • Frequency range:800 MHz (LTE B20), 900 MHz (LTE B8), 1800 MHz (LTE B3), 2100 MHz (LTE B1), 2600 MHz (LTE B7), 900 MHz (UMTS/HSPA B8), 1800 MHz (UMTS/HSPA B3), 1800 MHz (UMTS/HSPA B1), 1 MHz (2 W (EGSM), 2100 MHz (900 W (EGSM))))
  • ≤ 100 MBit/s (LTE, DL), ≤ 50 MBit/s (LTE, UL) data rate
  • Antenna 50 Ω Impedance SMA Antenna socket
  • Connection type of antenna: SMA (female)
  • 1.8 Volt, 3 Volt SIM interface
  • LTE CAT3
  • Network function: 4 time slots for receiving, 4 time slots for sending data. The PIN is saved in the modem. After voltage interruption, a self-rebooking in the network is carried out. Built-in TCP/IP stack, firewall and VPN support, stand-alone connection establishment.
  • Mains test: LED bar graph for display of reception quality
  • Supported protocols: GPS (Global Positioning System), GLONASS
  • Country support: Europe
  • Supported browsers: Requires HTTPS support
  • Description of the input: Digital input
  • Number of inputs: 3
  • Input signal voltage: 10 V DC ... 30 V DC
  • Input signal current 5 mA
  • Designation Output: Digital output
  • Number of outputs: 3
  • Output signal voltage: 10 V DC ... 30 V DC (depending on the operating voltage)
  • Output signal current: ≤ 125 mA (short-circuit-proof)
  • Application: Ethernet; RS-232
  • MTTF:
  • 582 years (SN 29500 standard, temperature 25°C, duty cycle 21%)
  • 271 years (SN 29500 standard, temperature 40°C, duty cycle 34.25%)
  • 114 years (SN 29500 standard, temperature 40°C, duty cycle 100%)
  • 1:1 Network Address Translation (NAT) in VPN is supported
  • Number of VPN tunnels: 2 (fixed, IPsec (IETF standard))
  • Authentication: X.509v3 certificates with RSA or PSK
  • Data integrity: MD5; SHA-1
  • Dynamic Host Configuration Protocol (DHCP) support: Server or relay agent
  • Filtering: Inbound or outbound traffic
  • Firewall data throughput: Max. 124 MBit/s (router mode, default firewall rules, bi-directional throughput); max. 58 MBit/s (stealth mode, default firewall rules, bi-directional throughput)
  • Firewall rules: Simplified 2-click stateful inspection firewall
  • Internet Protocol Security (IPsec) mode: ESP tunnel / ESP transport
  • Link Layer Discovery Protocol (LLDP): By protocol 802.2
  • Network Time Protocol (NTP) Client: Client
  • Remote Syslog Logging: On external server
  • Routing: Standard routing, NAT, 1:1-NAT, port forwarding
  • ENCRYPTION METHOD: DES, 3DES, AES-128, -192, -256
  • Virtual Private Network (VPN) throughput: Max. 40 MBit/s (router mode, VPN bidirectional throughput); max. 26 MBit/s (stealth mode, VPN bidirectional throughput)
  • Electrical isolation: VCC // PE
  • Maximum power loss at rated conditions 7.68 W.
  • Network type: Mobile phone
  • Test voltage Data interface/data interface 1 kV (50 Hz, 1 min.)
  • Test voltage Data interface/supply 1 kV (50 Hz, 1 min.)
  • Supply voltage range: 11 V DC ... 36 V DC (via COMBICON plug-in screw terminals)
  • Typical current consumption < 320 mA (24 V DC)
  • Current consumption maximum: < 1.8 A (at 11 V DC (incl. 3 x 125 mA for the outputs)
  • Management: Web-based management, SNMP
  • Conductor cross-section flexible with wire-end sleeve without plastic sleeve: 0.25 mm² ... 2.5 mm².
  • Conductor cross-section flexible with wire-end sleeve with plastic sleeve: 0.25 mm² ... 2.5 mm².
  • Single-conductor/clamping point rigid: 0.2 mm² ... 2.5 mm².
  • Single-conductor/flexible clamping point: 0.2 mm² ... 2.5 mm².
  • Conductor cross-section flexible [AWG]: 24 ... 14
  • Wire stripping length: 7.00 mm
  • Tightening torque: 0.56 Nm ... 0.79 Nm
Product type

LAN router

Transfer rate

10 / 100 MBit/s

10/100 Mbps ports

4 x

Built-in modem

LTE

Interfaces

RJ45

Router features

Built-in Firewall

LAN transfer rate

100 MBit/s

IP20

Documents & Downloads

Datasheet

Datasheet 3579776 Phoenix Contact TC MGUARD RS2000 4G VPN LAN router Built-in modem: LTE 10 / 100 MBit/s

User & Safety Instructions

User & Safety Instructions 3579776 Phoenix Contact TC MGUARD RS2000 4G VPN LAN router Built-in modem: LTE 10 / 100 MBit/s

Description

Security appliance with 4G wireless interface, SD card slot, 2 VPN tunnel, firewall for simple configuration, router with NAT/1:1-NAT, 4-port switch, 2 SIM card slots, GPS receiver.

The security appliances TC MGUARD... Are industrial mobile routers with mGuard technology. The routers thus offer a remote maintenance infrastructure for the secure connection of machines and systems via the Internet. A high-speed mobile radio interface and a 4-port switch are integrated in a compact metal housing. Global secure remote communication is via 4G LTE, UMTS and CDMA networks. With the help of an SD-card as configuration memory, you can take the devices in operation and change quickly or change them. The devices include a buffered real-time clock and a Trusted Platform Module (TPM) for secure key generation and management.

This text is machine translated.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.