• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Phoenix Contact TC MGUARD RS4000 4G ATT VPN LAN router Built-in modem: LTE 10 / 100 MBit/s

Image similar
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Ethernet signal
  • Web server: Yes
  • Basic functionality: Router with intelligent firewall and VPN for 10 tunnels (opt. Up to 250 with additional license), CIFS integrity monitoring (opt.), metal casing, slot for SD memory card
  • Data: Ethernet-interface, 10/100Base-T(X) according to IEEE 802.3
  • Transmission speed 10/100 MBit/s
  • RJ45 connection type
  • Number of channels: 6
  • Transfer length 100 m (twisted-pair, shielded)
  • SUPPORTED PROTOCOLS: TCP/IP, UDP/IP, FTP, HTTP
  • AUXILIARY PROTOCOLS: ARP, DHCP, PING (ICMP), SNMP V1, SMTP
  • Data: RS-232 interface, according to ITU-T V.28, EIA/TIA-232, DIN 66259-1
  • Serial transfer rate 9.6; 19.2; 38.4; 57.6; 115.2 kBit/s.
  • Type of connection D-SUB-9-plug
  • Transfer length: 15 m
  • File format/coding: UART/NRZ 8 data, 1/2 stop, None/Even/Odd parity
  • Data flow control/protocols: Software handshake, Xon/Xoff or hardware handshake RTS/CTS
  • Wireless interface LTE (FDD) / UMTS
  • 700 MHz (LTE B13/B17), 850 MHz (LTE B5), 1700 MHz (LTE B4), 1900 MHz (LTE B2), 850 MHz (UMTS/HSPA B5), 1900 MHz (UMTS/HSPA B2)
  • ≤ 150 MBit/s (LTE, DL), ≤ 50 MBit/s (LTE, UL) data rate
  • Antenna 50 Ω Impedance SMA Antenna socket
  • Connection type of antenna: SMA (female)
  • 1.8 Volt, 3 Volt SIM interface
  • UMTS HSPA 3GPP R9
  • LTE CAT4
  • Country support: USA
Product type

LAN router

Transfer rate

10 / 100 MBit/s

10/100 Mbps ports

4 x

Built-in modem

LTE

Interfaces

RJ45

Router features

Built-in Firewall

LAN transfer rate

100 MBit/s

IP20

Other

IP20

Documents & Downloads

Datasheet

Datasheet 3561695 Phoenix Contact TC MGUARD RS4000 4G ATT VPN LAN router Built-in modem: LTE 10 / 100 MBit/s

User & Safety Instructions

User & Safety Instructions 3561695 Phoenix Contact TC MGUARD RS4000 4G ATT VPN LAN router Built-in modem: LTE 10 / 100 MBit/s

Description

Security Appliance, version for AT&T (US), WAN and 4G mobile interface, SD card slot, 10 VPN tunnels, intelligent full-featured firewall, router with NAT/1:1-NAT, optional CIFS integrity monitoring, 4-port managed switch.

The security appliances TC MGUARD... Are industrial mobile routers with mGuard technology. The routers thus offer a remote maintenance infrastructure for the secure connection of machines and systems via the Internet. A high-speed mobile radio interface and a 4-port switch are integrated in a compact metal housing. Global secure remote communication is via 4G LTE, UMTS and CDMA networks. With the help of an SD-card as configuration memory, you can take the devices in operation and change quickly or change them. The devices include a buffered real-time clock and a Trusted Platform Module (TPM) for secure key generation and management.

This text is machine translated.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.