• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Phoenix Contact FL MGUARD RS4000 TX/TX-P LAN router 10 / 100 MBit/s

Image similar
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • RJ45 connection type
  • Transmission speed 10/100 MBit/s
  • Transfer Physics: Ethernet in RJ45-Twisted-Pair
  • Transfer length 100 m (per segment)
  • Signal LEDs: Supply voltage, data transmission, error, link, activity
  • Number of channels: 2 (RJ45 ports)
  • Connection type: Plug/screw connection via COMBICON, not electrically isolated
  • VPN – release button connection type: Connectable and optional 24 V DC/250 mA
  • Basic functionality: Router with intelligent firewall and OPC/Modbus Inspector, from FW8.5:VPN for up to 250 tunnels, CIFS integrity monitoring, redundancy function, metal casing, slot for SD memory card, extended temperature range, performance firewall / VPN: up to 124 Mbit/s / 40 Mbit/s.
  • Supported browsers: Requires HTTPS support
  • 1:1 Network Address Translation (NAT) in VPN: Is supported
  • Number of VPN tunnels: 250 (from firmware 8.5)
  • Authentication: X.509v3 certificates with RSA or PSK
  • DATA INTEGRITY: MD5, SHA-1, SHA 256, SHA-512
  • Dynamic Host Configuration Protocol (DHCP) support: Server or relay agent
  • Filtering: MAC and IP addresses, ports, protocols
  • Firewall data throughput: Max. 124 MBit/s (router mode, default firewall rules, bi-directional throughput); max. 61 MBit/s (stealth mode, default firewall rules, bi-directional throughput)
  • Firewall rules: Configurable stateful inspection firewall with full functionality, deep packet inspection for OPC Classic
  • Internet Protocol Security (IPsec) mode: ESP tunnel / ESP transport
  • Link Layer Discovery Protocol (LLDP): By protocol 802.2
  • Network Time Protocol (NTP) Client: Client
  • Remote Syslog Logging: On external server
  • Routing: Standard routing, NAT, 1:1-NAT, port forwarding
  • Protection against: IP spoofing, DoS and Syn Flood Protection
  • ENCRYPTION METHOD: DES, 3DES, AES-128, -192, -256
  • Virtual Private Network (VPN) throughput: Max. 40 MBit/s (router mode, VPN bidirectional throughput); max. 27 MBit/s (stealth mode, VPN bidirectional throughput)
  • Local diagnostics: P1, P2 Supply voltage US1, US2 LED green; one LED per port link active LED green
  • Maximum power loss at rated conditions 2.4 W.
  • Supply voltage (DC): 24 V DC (redundant)
  • Supply voltage range: 11 V DC ... 36 V DC
  • Connection supply: Via COMBICON, max. Conductor cross-section 2.5 mm²
  • Remaining ripple: 3.6 VPP (within the permissible voltage range)
  • Power consumption max. 0.24 A
  • Typical current consumption 100 mA (at US = 24 V DC)
  • Signal contact Control voltage 24 V DC (typical)
  • Signal contact for control current 250 mA (short-circuit-proof)
Product type

LAN router

Transfer rate

10 / 100 MBit/s

10/100 Mbps ports

2 x

Interfaces

RJ45

Router features

Built-in Firewall

IP20

Documents & Downloads

Datasheet

Datasheet 3579283 Phoenix Contact FL MGUARD RS4000 TX/TX-P LAN router 10 / 100 MBit/s

User & Safety Instructions

User & Safety Instructions 3579283 Phoenix Contact FL MGUARD RS4000 TX/TX-P LAN router 10 / 100 MBit/s

Description

Security appliance for process applications, 10/100 Mbps, NAT, firewall, 250 VPN tunnels, MODBUS Inspector, OPC Inspector.

Router with intelligent firewall and OPC/Modbus Inspector, with ATEX and IECEx approval, from FW 8.5: VPN for up to 250 tunnels, CIFS integrity monitoring, redundancy function, metal housing, slot for SD memory card, extended temperature range.

This text is machine translated.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.