• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Phoenix Contact FL NP PND-4TX IB Profinet-RT proxy No. of Ethernet ports 4 1

Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 2,449.00 / piece)
€ 2,449.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Proxy FL NP PND-4TX IB

  • 'UL Listed' logo: A circle with 'UL' in the centre and the letters 'C' and 'US' positioned to the left and right, which stands for certification.
  • Abstract image featuring large, block-shaped letters 'E', 'A', 'D', reminiscent of a modern art style and designed in a minimalist manner.

Technical specifications

Product type

Profinet-RT proxy

Ethernet ports

4

Fibre-optic ports

1

Current consumption

350 mA

Type

FL NP PND-4TX IB

Dim

(W x H x D) 128 x 95 x 69 mm

Weight

737.600 g

Width

128 mm

Height

95 mm

Depth

69 mm

IP20

Max. ambient temperature

+60 °C

Min. ambient temperature

-25 °C

Transfer rate

10 / 100 MBit/s

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 193737 Phoenix Contact FL NP PND-4TX IB Profinet-RT proxy No. of Ethernet ports 4 1

User & Safety Instructions

User & Safety Instructions 193737 Phoenix Contact FL NP PND-4TX IB Profinet-RT proxy No. of Ethernet ports 4 1

Description

Proxy for PROFINET-RT-IRT, G4 functionality, INTERBUS proxy with integrated 4-port switch

Hints

Special order, no right of withdrawal.

More interesting products

(*All information is plus legal VAT)