• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Phoenix Contact MINI MCR-2-I-I-PT 2901999 Isolation amplifier 1 pc(s)

EAN:
Part number:
Item no:
Product type
Isolation amplifier
Type
MINI MCR-2-I-I-PT
Dim
(L x W) 120.5 mm x 6.2 mm
Connection
Jack connector
Load
Output load current output: ≤ 600 Ω
Datasheet (PDF)
Available soon

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 174.99 / piece)
€ 174.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

3-way isolation amplifier

  • A hexagonal symbol with the inscription 'Ex', which indicates areas with explosion hazards.

Technical specifications

  • Transmission errors: 0.1% (of the final value).
Type

MINI MCR-2-I-I-PT

Product type

Isolation amplifier

Dim

(L x W) 120.5 mm x 6.2 mm

Connection

Jack connector

Load

Output load current output: ≤ 600 Ω

Content

1 pc(s)

Width

6.2 mm

Length

120.5 mm

Current consumption

25 mA at 24 V/DC) · 54 mA (12 V/DC)

Max. ambient temperature

+85 °C

Min. ambient temperature

-40 °C

Operating voltage U(B)

9.6..30 V

IP20

Frequency

30 Hz

Connection

Push-In

Output signal

0 - 20 mA
4 - 20 mA

Input signal

0 - 20 mA
4 - 20 mA

Setting

Cannot be configured

Supply voltage

9,6 - 30 V DC

Input resistance

Current input: approx. 63 kΩ

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 1199190 Phoenix Contact MINI MCR-2-I-I-PT 2901999 Isolation amplifier 1 pc(s)

User & Safety Instructions

User & Safety Instructions 1199190 Phoenix Contact MINI MCR-2-I-I-PT 2901999 Isolation amplifier 1 pc(s)

Description

3-way isolation amplifier with pluggable connection technology for galvanic isolation, conversion, amplification and filtering of standardised signals.

This text is machine translated.

Hints

Not configurable!

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 187.98*

What kind of Transducers (Misc.) are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)