• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Phoenix Contact MINI MCR-2-V8-MOD-RTU 2905634 Communication unit 1 pc(s)

Product type
Communication unit
Input signal (current) (max.)
24 mA
Input signal (voltage) (max.)
5 V
Type
MINI MCR-2-V8-MOD-RTU
Dim
(L x W x H) 56.80 x 51.10 x 104.10 mm
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Tue 17 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 565.00 / piece)
€ 565.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • Transfer rate:
  • 1.2 kBit/s
  • 2.4 kBit/s
  • 4.8 kBit/s
  • 9.6 kBit/s
  • 19.2 kBit/s
  • 38.4 kBit/s
  • 57.6 kBit/s
  • 115.2 kBit/s
Type

MINI MCR-2-V8-MOD-RTU

Product type

Communication unit

Input signal (current) (max.)

24 mA

Input signal (voltage) (max.)

5 V

Dim

(L x W x H) 56.80 x 51.10 x 104.10 mm

Connection

D-Sub power strip

Input signal (current)

4 - 20 mA

Input resistance

50 Ω

Content

1 pc(s)

Width

51.10 mm

Height

104.10 mm

Length

56.80 mm

Current consumption

110 mA at 9.6 V

Max. ambient temperature

+65 °C

Min. ambient temperature

-40 °C

Supply voltage (num.)

12 V

24 V

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 1563920 Phoenix Contact MINI MCR-2-V8-MOD-RTU 2905634 Communication unit 1 pc(s)

User & Safety Instructions

User & Safety Instructions 1563920 Phoenix Contact MINI MCR-2-V8-MOD-RTU 2905634 Communication unit 1 pc(s)

What kind of Transducers (Misc.) are you looking for?

More interesting products

(*All information is plus legal VAT)