• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Phoenix Contact PLC-RPT-110UC/21/RW Relay component Nominal voltage: 110 V DC Switching current (max.): 6 A 1 change-ove

1/5
Image similar
Product type
Relay component
Contact type
1 change-over
Nominal voltage
110 V DC
Switching voltage (max.)
250 V DC/AC
Switching current (max.)
6 A
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Power loss at nominal condition 0.22 W.
  • Maximum switching voltage: 250 V AC/DC (for voltages greater than 250 V (L1, L2, L3) between the same terminals of adjacent modules, the PLC-ATP separator plate must be set.)
  • Minimum switching voltage 5 V (at 100 mA)
  • Switching current minimum: 10 mA (at 12 V)
  • Inrush current maximum 10 A (4 s)
  • Switch-off power (resistive load) maximum:
  • 140 W (AT 24 V DC)
  • 20 W (AT 48 V DC)
  • 18 W (AT 60 V DC)
  • 23 W (AT 110 V DC)
  • 40 W (AT 220 V DC)
  • 1500 VA (AT 250 V AC)
  • Switching capacity:
  • 1 A (AT 24 V, DC13)
  • 0.2 A (AT 110 V, DC13)
  • 0.1 A (AT 220 V, DC13)
  • 3 A (AT 24 V, AC15)
  • 3 A (AT 120 V, AC15)
  • 3 A (AT 230 V, AC15)
  • All mounting positions permitted
  • Mounting instructions: Can be aligned without distance
  • Wire stripping length: 8 mm
  • Conductor cross-section rigid: 0.14 mm² ... 2.5 mm²
  • Conductor cross-section flexible: 0.14 mm² ... 2.5 mm²
  • Conductor cross-section AWG: 26 ... 14
  • Rated insulation voltage 250 V AC
  • Dimensioning surge voltage: 6 kV
  • Over voltage category III
Product type

Relay component

Type

PLC-RPT-110UC/21/RW

Connection

Push-in connector

Response time

4 ms

Fall time

4 ms

Contact type

1 change-over

Contact material

AgSnO

Nominal voltage

110 V DC

Switching voltage (max.)

250 V DC/AC

Switching current (max.)

6 A

Max. switching capacity

1500 VA

Durability

2x 10 7 operations

Coil voltage rating

0.22 W

Features

+ LED

RT III

Max. temperature

+70 °C

Min. temperature

-40 °C

Length

94 mm

Width

6.2 mm

Height

80 mm

Dim

(L x W x H) 94 x 6.2 x 80 mm

Content

1 pc(s)

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 2209946 Phoenix Contact PLC-RPT-110UC/21/RW Relay component Nominal voltage: 110 V DC Switching current (max.): 6 A 1 change-ove

Datasheet 2209946 Phoenix Contact PLC-RPT-110UC/21/RW Relay component Nominal voltage: 110 V DC Switching current (max.): 6 A 1 change-ove

User & Safety Instructions

User & Safety Instructions 2209946 Phoenix Contact PLC-RPT-110UC/21/RW Relay component Nominal voltage: 110 V DC Switching current (max.): 6 A 1 change-ove

Description

Safe separation according to DIN EN 50178 between coil and contact. Vibration and shock resistance according to EN 50155. Certified according to EN 50155.

This text is machine translated.