1/5
Image similar
Relay component
PLC-RSC- 12DC/ 1IC/ACT
Screws
8 ms
10 ms
1 maker
AgSnO2
12 V DC
250 V DC/AC
6 A
144 W
3x 10 7 operations
+ LED
Relay protection type RT II
+60 °C
-40 °C
94 mm
14 mm
80 mm
(L x W x H) 94 x 14 x 80 mm
1 pc(s)
Datasheet 2209099 Phoenix Contact PLC-RSC- 12DC/ 1IC/ACT Relay component Nominal voltage: 12 V DC Switching current (max.): 6 A 1 maker 1
Datasheet 2209099 Phoenix Contact PLC-RSC- 12DC/ 1IC/ACT Relay component Nominal voltage: 12 V DC Switching current (max.): 6 A 1 maker 1
User & Safety Instructions 2209099 Phoenix Contact PLC-RSC- 12DC/ 1IC/ACT Relay component Nominal voltage: 12 V DC Switching current (max.): 6 A 1 maker 1