

MKDSO 2,5/ 3-L BK
Screw terminal
+ extractor sleeve
5 mm
1
3
3
MKDSO
8.00 mm
Screw terminal
24 A
0.14 mm²
24 A
0.14 mm²
2.50 mm²
2.50 mm²
26
Parallel (to the PCB)
14
Cathode copper, tin plated
Polyamide
Black
Perpendicular (to the PCB)
Yes
50 pc(s)
400 V
17.05 mm
15.30 mm
14.95 mm
wire-to-board
MKDSO
Datasheet 569025 Phoenix Contact Screw terminal 2.50 mm² Number of pins 3 Black 50 pc(s)
User & Safety Instructions 569025 Phoenix Contact Screw terminal 2.50 mm² Number of pins 3 Black 50 pc(s)