

MKDSO 2,5/ 4-L BK
Screw terminal
+ extractor sleeve
5 mm
1
4
4
MKDSO
8.00 mm
Screw terminal
24 A
0.14 mm²
24 A
0.14 mm²
2.50 mm²
2.50 mm²
26
Parallel (to the PCB)
14
Cathode copper, tin plated
Polyamide
Black
Perpendicular (to the PCB)
2869773
Yes
50 pc(s)
400 V
21.25 mm
19.95 mm
15.30 mm
wire-to-board
MKDSO
Datasheet 567420 Phoenix Contact 2869773 Screw terminal 2.50 mm² Number of pins 4 Black 50 pc(s)
User & Safety Instructions 567420 Phoenix Contact 2869773 Screw terminal 2.50 mm² Number of pins 4 Black 50 pc(s)