• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Phoenix Contact 1774331 Screw terminal 10.00 mm² Number of pins 5 Green 50 pc(s)

Image similar
Product type
Screw terminal
CS
10.16 mm
Pins per row
5
Number of pins
5
Connection
Screw terminal
Print
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Fri 11 Dec

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number (Package size 50 pc(s))
Total (€ 8.90 / piece)
€ 500.00
-11 %
€ 445.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

PCB terminal block MKDSP 10N/ 5-10,16 SZS

  • MKDSP 10 N/5-10 ,16 SZS
  • Industrial packaging, pack of 50

Technical specifications

Type

MKDSP 10N/ 5-10,16 SZS

Product type

Screw terminal

Features

+ extractor sleeve

CS

10.16 mm

No. of rows

1

Pins per row

5

Number of pins

5

Series

MKDSP

Stripping length (max.)

10.00 mm

Connection

Screw terminal

Print

Nominal current

76 A

Nominal current - rounded value

76 A

Cross section (flexible) (max.)

10.00 mm²

Cross section (inflexible) (max.)

10.00 mm²

AWG (min.)

20

Connector orientation

Parallel (to the PCB)

AWG max.

6

Contact material

Cathode copper, tin plated

Enclosure material

Polyamide

Factory colour

Green

Actuation direction

Perpendicular (to the PCB)

Manufacturer part #

1774331

Industrial packaging

Yes

Content

50 pc(s)

Nominal voltage

1000 V

Width

50.80 mm

Height

34.30 mm

Length

18.40 mm

Connector system

wire-to-board

Series

MKDSP

Documents & Downloads

Datasheet

Datasheet 569233 Phoenix Contact 1774331 Screw terminal 10.00 mm² Number of pins 5 Green 50 pc(s)

User & Safety Instructions

User & Safety Instructions 569233 Phoenix Contact 1774331 Screw terminal 10.00 mm² Number of pins 5 Green 50 pc(s)

Description

PCB terminal block, Nominal current: 76 A, Nom. voltage: 1000 V, Pitch: 10.16 mm, Number of positions: 5, Connection method: Screw connection, Mounting: Soldering, Conductor/PCB connection direction: 0 °

Hints

Special order, no right of withdrawal.

More interesting products

(*All information is plus legal VAT)