• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Phoenix Contact 2735519 Screw terminal 2.50 mm² Number of pins 3 Grey 50 pc(s)

Image similar
Product type
Screw terminal
CS
5 mm
Pins per row
3
Number of pins
3
Connection
Screw terminal
Print
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Wed 2 Dec

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number (Package size 50 pc(s))
Total (€ 2.80 / piece)
€ 139.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

PCB terminal block MKDSO 2,5/ 3-L GY ANGEZ.SCHR.

  • Content 50 pc(s)

Technical specifications

Type

MKDSO 2,5/ 3-L GY ANGEZ.SCHR.

Product type

Screw terminal

Features

+ extractor sleeve

CS

5 mm

No. of rows

1

Pins per row

3

Number of pins

3

Series

MKDSO

Stripping length (max.)

8.00 mm

Connection

Screw terminal

Print

Nominal current

10 A

Cross section (flexible) (min.)

0.20 mm²

Nominal current - rounded value

10 A

Cross section (inflexible) (min.)

0.20 mm²

Cross section (flexible) (max.)

2.50 mm²

Cross section (inflexible) (max.)

2.50 mm²

AWG (min.)

30

Connector orientation

Parallel (to the PCB)

AWG max.

12

Contact material

Cathode copper, tin plated

Enclosure material

Polyamide

Factory colour

Grey

Actuation direction

Perpendicular (to the PCB)

Manufacturer part #

2735519

Industrial packaging

Yes

Content

50 pc(s)

Nominal voltage

300 V

Width

17.05 mm

Height

15.30 mm

Length

14.95 mm

Connector system

wire-to-board

Series

MKDSO

Documents & Downloads

Datasheet

Datasheet 567802 Phoenix Contact 2735519 Screw terminal 2.50 mm² Number of pins 3 Grey 50 pc(s)

User & Safety Instructions

User & Safety Instructions 567802 Phoenix Contact 2735519 Screw terminal 2.50 mm² Number of pins 3 Grey 50 pc(s)

Description

PCB terminal block

More interesting products

(*All information is plus legal VAT)