• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Phoenix Contact ZAP 25 1203110 Crimper Ferrules 0.5 up to 2.5 mm²

Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Fri 30 Oct

6 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 749.00 / piece)
€ 749.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 6 Piece(s) available
14-day return policy included

Technical specifications

Product type

Crimper

Manufacturer part #

1203110

Range of uses

Ferrules

Crimp area

0.5 up to 2.5 mm²

Crimp area AWG

14 up to 24 awg

Crimp area (min.)

0.5 mm²

Crimp area (max.)

2.5 mm²

Crimp area AWG (min.)

24 awg

Crimp area AWG (max.)

14 awg

Length

190 mm

Weight

761 g

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 468173 Phoenix Contact ZAP 25 1203110 Crimper Ferrules 0.5 up to 2.5 mm²

User & Safety Instructions

User & Safety Instructions 468173 Phoenix Contact ZAP 25 1203110 Crimper Ferrules 0.5 up to 2.5 mm²

Description

Pneumatic Crimping pliers for wire-end sleeves according to DIN 46228-1 and DIN 46228-4:1992-08: 1990-09, for conductor cross-section 0.25 - 2.5 mm²

Hints

This text is machine translated.

More interesting products

(*All information is plus legal VAT)