• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Pizzato Elettrica ES AC31003 Kill switch + enclosure 250 V AC 6 A 1 breaker IP67 1 Set

Image similar
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

55 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 30.24 / piece)
€ 38.99
-22 %
€ 30.24
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Kill switch

Switch/button features

+ enclosure

Unlocking mechanism

Pull

Print motif

Arrow symbol

Lighting type

None

Contact type

1 breaker

Factory colour

Yellow

Red

Connection

Screws

Recess diameter

22 mm

Functions

latch

Length

72 mm

Width

80 mm

Height

56 mm

Switching voltage

250 V AC

Switching current (max.)

6 A

Min. temperature

-40 °C

Max. temperature

+80 °C

IP67

Type

ES AC31003

Content

1 Set

Dim

(L x W x H) 72 x 80 x 56 mm

RoHS-compliant

Yes

Documents & Downloads

Datasheet

Datasheet 701404 Pizzato Elettrica ES AC31003 Kill switch + enclosure 250 V AC 6 A 1 breaker IP67 1 Set

User & Safety Instructions

User & Safety Instructions 701404 Pizzato Elettrica ES AC31003 Kill switch + enclosure 250 V AC 6 A 1 breaker IP67 1 Set

More interesting products

(*All information is plus legal VAT)