• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Power A "Fortnite Sticker Mania" Controller Nintendo Switch, Nintendo Switch Lite, Nintendo Switch OLED

1/10
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 59.99 / piece)
€ 59.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Power A "Fortnite Sticker Mania" N/A

  • Wireless controller with Bluetooth 5.0 technology
  • Rechargeable lithium-ion battery: Up to 30 hours per charge*
  • Two assignable advanced gaming buttons
  • Embedded slide rings for a smooth control of the thumb stick
  • Superior ergonomics for hours of comfortable gaming
  • Intuitive Nintendo key layout
  • LED-warning at low battery status
  • Contains a 3 m long USB-C charging cable
  • Wireless gaming controller, officially licensed for Nintendo switch, Nintendo switch (OLED-model) and Nintendo switch Lite

Technical specifications

Product type

Controller

Compatible with

Nintendo Switch

Nintendo Switch Lite

Nintendo Switch OLED

Interfaces

Bluetooth

USB C®

Transfer type

Bluetooth®

USB

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3411022 Power A "Fortnite Sticker Mania" Controller Nintendo Switch, Nintendo Switch Lite, Nintendo Switch OLED

Description

This PowerA Enhanced wireless controller for Nintendo switch, officially licensed by Nintendo and Epic Games, is ready to use and has graphics inspired by your favorite icons from Fortnite.

This text is machine translated.

Scope of delivery

  • Controller
  • 3 m USB-C cable

Hints

Can be used when Nintendo switch is docked or handheld mode. Supports HD Rumble, IR or Amiibo NFC.
*Estimated battery life depends on several factors.

What kind of Gamepads are you looking for?

More interesting products

(*All information is plus legal VAT)