• Dynamic sound: 8 mm driver for impressive audio quality in your favorite games
• Ergonomic comfort: In-EAR headphone design with 3 interchangeable tips for the perfect fit
• Wired connection: No batteries or charging required. 3.5 mm angle plug for a compact profile
• inLine Microphone: Chat with your team and mute the microphone with a slide switch*
• Cable sorter: Adjustable slide provides a non-locking cable when using and storing the earphones
• Storage: Includes bag with drawstring to protect the earphones when not in use
• Works with the Nintendo switch device system: Nintendo switch 2, Nintendo switch, Nintendo switch - OLED model and Nintendo switch Lite
• Officially licensed: Strictly tested by Nintendo to ensure compatibility
Technical specifications
Platform:Nintendo switch 2, Nintendo switch, Nintendo switch – OLED model, Nintendo switch Lite
Parent ID: NSW2 chat earbuds
Product type
Headphones
Factory colour
Black
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 3459446 PowerA NSHS0531-01 Headphones Black
Description
The cabled PowerA earphones for the Nintendo SWITCH 2 system are officially licensed. They are equipped with dynamic 8 mm speaker drivers, have an in-EAR design with 3 exchangeable tips and are connected via the 3.5 mm port of the Nintendo SWITCH 2 system. A inLine microphone enables the communication in compatible online games and is muted using the inLine sliding switch. The adjustable slider ensures that your earphones look tidy, and you can store and protect them in the drawstring bag when not in use.
This text is machine translated.
Description
The cabled PowerA earphones for the Nintendo SWITCH 2 system are officially licensed. They are equipped with dynamic 8 mm speaker drivers, have an in-EAR design with 3 exchangeable tips and are connected via the 3.5 mm port of the Nintendo SWITCH 2 system. A inLine microphone enables the communication in compatible online games and is muted using the inLine sliding switch. The adjustable slider ensures that your earphones look tidy, and you can store and protect them in the drawstring bag when not in use.