User & Safety Instructions 1534223 PQ Plus UMD 701
Description
The UMD701 is a compact power quality meter with data logger for mounting on the DIN rail. It measures 8-channel AC/DC currents and voltages and the work in Class 0.2 s, as well as the harmonics up to the 50 most harmonic. It forms the option of power quality according to ISO 50160, IEC 61000-4-30 EN 61557-12. The UMD 701 has a large 512 MB memory. Via the Ethernet interface, the device is accessed, and the associated web server live measured values via the web browser. Thus are also internet protocols can also be scanned in and it can be PLC systems and building control systems easily. Digital inputs/outputs and a serial RS485 interface are integrated. The measurement is done via JS - current transformer (100 mA).
This text is machine translated.
Features
Rated power: 100 mA; 2 digital inputs, 1 digital output; RS485 Modbus/RTU; Ethernet Modbus TCP/IP
Scope of delivery
Software ENVIS Basic (parameterization and analysis software)
Hints
Rated power: 100 mA appropriate current transformer required
Description
The UMD701 is a compact power quality meter with data logger for mounting on the DIN rail. It measures 8-channel AC/DC currents and voltages and the work in Class 0.2 s, as well as the harmonics up to the 50 most harmonic. It forms the option of power quality according to ISO 50160, IEC 61000-4-30 EN 61557-12. The UMD 701 has a large 512 MB memory. Via the Ethernet interface, the device is accessed, and the associated web server live measured values via the web browser. Thus are also internet protocols can also be scanned in and it can be PLC systems and building control systems easily. Digital inputs/outputs and a serial RS485 interface are integrated. The measurement is done via JS - current transformer (100 mA).
This text is machine translated.
Features
Rated power: 100 mA; 2 digital inputs, 1 digital output; RS485 Modbus/RTU; Ethernet Modbus TCP/IP
Scope of delivery
Software ENVIS Basic (parameterization and analysis software)
Hints
Rated power: 100 mA appropriate current transformer required
What kind of Digital Panel Meters are you looking for?