User & Safety Instructions 1425949 PQ Plus UMD 96S
Description
The UMD96S is a powerful front panel-mounted measuring device (96 x 96, 96 x 96 mm) and replaces all analogue measuring devices. It measures 3-phase current and voltage in 6-quadrant operation in Class 0.2 and thus the work in class 0.5s as well as all usual network variables, e.g. harmonics up to the 50 most harmonic. It can be about current transformer with N/5A and N/1A can be measured. The universal measuring device has an illuminated, large and easy-to-read digital display. It is conveniently operated via 4 function keys. Internal is a PT100 sensor is integrated. It is in 400 V networks. The UMD 96S possession of a digital input, 2 digital outputs and a serial RS485 interface with Modbus. The device is configured with the Software ENVIS or visualized. The ENVIS in the variant Basic is free of charge in the delivery.
The UMD96S is a powerful front panel-mounted measuring device (96 x 96, 96 x 96 mm) and replaces all analogue measuring devices. It measures 3-phase current and voltage in 6-quadrant operation in Class 0.2 and thus the work in class 0.5s as well as all usual network variables, e.g. harmonics up to the 50 most harmonic. It can be about current transformer with N/5A and N/1A can be measured. The universal measuring device has an illuminated, large and easy-to-read digital display. It is conveniently operated via 4 function keys. Internal is a PT100 sensor is integrated. It is in 400 V networks. The UMD 96S possession of a digital input, 2 digital outputs and a serial RS485 interface with Modbus. The device is configured with the Software ENVIS or visualized. The ENVIS in the variant Basic is free of charge in the delivery.