• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

PQ Plus UMD 96EL

1/3
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 249.99 / piece)
€ 249.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Universal measuring device-control panel-UMD Series Ethernet

  • 4-quadrant measurement
  • LED illuminated display
  • Integrated OS measurement up to 50. Harmonious U/I
  • 4 operating keys
  • Ethernet interface (Modbus/TCP)

Technical specifications

  • Supply voltage: 90 - 275V AC
  • 80 - 350 V DC
  • Measuring voltage: 8 - 620 V LL
  • Interface: Ethernet Modbus/TCP
Product type
Type

UMD 96EL

Dim
Weight

400 g

Documents & Downloads

Datasheet

Datasheet 1425950 PQ Plus UMD 96EL

User & Safety Instructions

User & Safety Instructions 1425950 PQ Plus UMD 96EL

Description

The umd 96 EL is a powerful front panel-mounted measuring device (96 x 96, 96 x 96 mm) and replaces all analogue measuring devices. It measures 3-phase current and voltage in 6-quadrant operation in Class 0.2 and thus the work in class 0.5s as well as all usual network variables, e.g. harmonics up to the 50 most harmonic. It can be about current transformer with N/5A and N/1A can be measured. The universal measuring device has an illuminated, large and easy-to-read digital display. It is conveniently operated via 4 function keys. Internal is a PT100 sensor is integrated. It is in 400 V networks. The umd 96 EL is equipped with an Ethernet interface and a web server. Thus you can simply connect PLC systems and building control systems. It has a digital input and 2 digital outputs. The device is configured with the Software ENVIS or visualized. The ENVIS in the variant Basic is free of charge in the delivery.

This text is machine translated.

Features

  • 5 function buttons
  • Built-in Pt100 probe
  • 1 digital input
  • 2 digital outputs
  • Interface: Ethernet Modbus/TCP

Scope of delivery

  • Universal measuring device UMD + Software ENVIS Basic (parameterization and analysis software)

System requirements

  • -

What kind of Digital Panel Meters are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.