• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

PQ Plus UMD 807EL

1/2
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 559.00 / piece)
€ 559.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Universal measuring device-control panel-UMD Series Ethernet 512 MB memory

  • 6-quadrant measurement
  • Mounting dimensions 144 x 144
  • Integrated OS vibration up to 50. Harmonic U/I
  • 5 control buttons
  • USB interface
  • Giant 512 MB memory
  • Interface: Ethernet Modbus/TCP

Technical specifications

  • Supply voltage: 75 - 500 V AC
  • 70 - 600 V DC
  • Measuring voltage: 20 - 1090 V LL
  • Interface: Ethernet Modbus/TCP
Product type
Type

UMD 807EL

Dim
Weight

800 g

Documents & Downloads

Datasheet

Datasheet 1425955 PQ Plus UMD 807EL

User & Safety Instructions

User & Safety Instructions 1425955 PQ Plus UMD 807EL

Description

The UMD 807 EL is a built-in power-quality measuring device for mounting in the front panel 144 x 144 mm. It measures 3-phase current and voltage with up to 3 tariffs in 6-quadrant operation in Class 0.2 and thus the work in Class 0.5, as well as all usual network variables, e.g. harmonics up to the 50 most harmonic. It can be used in 400 V, 690 V as well as in IT networks. It can be about current transformer with N/5A and N/1A can be connected. It is the power quality according to ISO 50160, IEC 61000-4-30, EN 61557-12 and EN 6205 3-22. It has a large 512 MB memory. Via the Ethernet interface and the front-sided mini-USB connection can be accessed on the device. Thus are also internet protocols can also be scanned in and it can be easily connected PLC and building control systems The UMD 807 EL has 4 digital inputs and outputs, 4 Reilaisausgange, as well as a built-in hour meter. The sampling frequency is 6,4kHz. With the software ENVIS, the measuring device is parameterized or visualized. As an optional firmware modules for evaluation of the voltage quality according to EN50160, the PQ S module is available. With the firmware module Go to oscilloscope functions for current and voltage is activated and trigger signals for limit value events. The RCS module supports the round control signal detection. The ENVIS in the variant Basic is free of charge in the delivery.

This text is machine translated.

Features

  • 6 Function buttons
  • 1 Temperature Input Pt 100
  • 4 digital inputs
  • 4 digital outputs
  • 4 relay outputs
  • 512 MB memory, Clock
  • Ethernet Modbus/TCP
  • USB interface

Scope of delivery

  • Universal measuring device UMD + Software ENVIS Basic (parameterization and analysis software)

System requirements

  • -

What kind of Digital Panel Meters are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.