• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

PQ Plus UMD 704

1/3
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 229.99 / piece)
€ 229.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Universal measuring device-rail mounting - UMD series RS485 Modubs

  • 6-quadrant measurement
  • Top hat DIN rail mounting
  • Integrated OS vibration up to 50. Harmonic U/I
  • Interface: RS485 Modbus/RTU

Technical specifications

  • Supply voltage: 75 - 510 V AC
  • 80 - 350 V DC
  • Measuring voltage: 11 - 520 V LL
Product type
Type

UMD 704

Dim
Weight

300 g

Documents & Downloads

Datasheet

Datasheet 1425956 PQ Plus UMD 704

User & Safety Instructions

User & Safety Instructions 1425956 PQ Plus UMD 704

Description

The UMD 704 is a compact power-quality measuring device for mounting on the DIN rail. It measures 4-phase current and voltage with up to 3 tariffs in 6-quadrant operation and the work in Class 0.2 s, as well as all usual network variables, e.g. harmonics up to the 50 most harmonic. It can be about current transformer with N/100 mA can be measured. A digital output and a serial RS485 interface are integrated. The device is configured with the Software ENVIS or visualized. The ENVIS in the variant Basic is free of charge in the delivery.

This text is machine translated.

Features

  • Rated power: 100 mA
  • 2 digital inputs
  • 1 digital output
  • RS485 Modbus/RTU

Scope of delivery

  • Universal measuring device UMD + Software ENVIS Basic (parameterization and analysis software)

Hints

Rated power: 100 mA appropriate current transformer required

System requirements

  • -

What kind of Digital Panel Meters are you looking for?