• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

PQ Plus UMD 705CBM (24V) Digital rail-mount meter

1/4
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 659.00 / piece)
€ 659.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

UMD 705CBM (24V) Universal measuring device-DIN rail mounting

  • Interfaces: RS485 and front USB
  • LCD color display
  • Storage: 512 MB
  • 3 voltage and 3 current inputs
  • Harmonic for each order 1 - 50. For U/I.
  • In conjunction with PQ S module: Measurement and recording of power quality according to DIN EN 50160

Technical specifications

Product type

Digital rail-mount meter

Reading type

Power

Apparent power

AC voltage

DC voltage

AC current

DC current

Active power

Reactive power

Type

UMD 705CBM (24V)

Display technology

LCD

IP20 (back panel)

Dim

(L x W x H) 58 x 105 x 90 mm

Reading category

CAT III 300 V

Width

105 mm

Height

90 mm

Length

58 mm

Documents & Downloads

Datasheet

Datasheet 2143164 PQ Plus UMD 705CBM (24V) Digital rail-mount meter

Description

The UMD 705 is a compact power quality measuring device with data logger for mounting on the DIN rail. It measures 3-phase current and voltage with up to 3 tariffs in 4-quadrant operation and the work in class 0.2 s, as well as all usual line sizes, e.g. harmonics up to 50. Harmonious. It optionally maps the power quality according to EN 50160, EN 61000-2-2, EN 61000-2-4, EN 61000-2-12 with the PQ S firmware module. It has a large 512 MB memory. Digital inputs/outputs, a front USB connection and a serial RS485 interface are integrated. With the optional firmware module GO, oscilloscope functions for current and voltage are activated and trigger signals for limit value events are set.

This text is machine translated.

Features

  • Measurement:
  • VOLTAGE (ULL; ULN): U1; U2; U3; U12; U23; U31 CL. 0.2
  • Current IL1; IL2; IL3; Cl. 0.5
  • Active/reactive power import/export per phase L1; L2; L3; per tariff T1; T2; T3
  • Effective power: P1; P2; P3; 3P import; export; terminal 1
  • Reactive power: Q1, Q2, Q3; 3Q; Cl. 1
  • Apparent power: S1; S2 ; S3; 3S; Cl.1
  • Harmonic distortion power: D1; D2; D3
  • Power factor cos phi: PF1, PF2, PF3, PF, cos phi1, cos phi2, cos phi3; Cl. 0.5
  • Symmetry: Yes
  • Harmonic voltage: THDU1; THDU2; THDU3; THDU12; THDU23; THDU31; Cl. 2
  • Harmonic current: THDI1; THDI2; THDI3; Cl. 2
  • Harmonic per order: 1. To 50. For U/I.
  • Distortion factor: U1fh; U2fh; U3fh; Unfh; I1fh; I2fh; I3fh; Inph
  • Frequency: 40...70 Hz Cl. 0.05
  • Active work: 4 quadrants Measurement Import / Export per phase; per tariff; total; Cl. 0.5s
  • Reactive work: 4 quadrants Measurement Import/Export per phase; per tariff; total; Cl. 2
  • Flicker option: PQ S.
  • Data logger:
  • Memory 512MB (Flash): ULN; ULL; I; P; Q; S; D; THDU; THDI; f; UFH Status I/O.
  • Energy: Active/reactive power import/export per phase L1; L2; L3; per tariff T1; T2; T3
  • Voltage dips: Option: PQ S
  • Oscillogram function: Option: Go
  • Additional functions:
  • Alarms: Logic; limits for overshoot/undershoot;I/O: 2 DIO‘s; 60 V AC / 100 V DC, 300 mA
  • Memory 512 MB Flash
  • Recording interval sec; min; h; days; month; year
  • Communication:
  • RS485 Modbus; Ethernet 100 Mbps
  • Electric connection
  • SUPPLY VOLTAGE: U:85...510 V AC / 85...350 V DC
  • Power consumption 7 VA/3 W.
  • Overvoltage category: CAT III 300 V
  • Measuring ranges:
  • Nominal voltage 180...280 V AC
  • Overload 1.95 kV LN/1s
  • Impedance 2.7 MOhm
  • Input signal: X/1//5 A;Overcurrent: 1.2x in (max. 70 A/1s)
  • Sampling rate 25.6 kHz
  • PQ evaluation: Option: En 50160, EN 61000-2-2, EN 61000-2-4, EN 61000-2-12
  • Ambient conditions:
  • Temperature range Operating: T:-25°C...60°C.
  • Temperature range bearing: T:-40°C...85°C.
  • Electromagnetic compatibility
  • Radiation: En 61000-4-2...-3...-4...-5...-6...-11
  • Irradiation: En 55011 Cl. A, EN 55022 Cl. A;

Scope of delivery

  • UMD 705CBM (24V)
  • ENVIS Basic

What kind of Digital Panel Meters are you looking for?