• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

PQ Plus UMD 97CBM

1/3
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 455.00 / piece)
€ 455.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Universal measuring device-control panel-UMD series RS485 512 MB memory

  • 4-quadrant measurement
  • Color Graphic Display
  • Integrated OS measurement up to 50. Harmonious U/I
  • 5 control buttons
  • USB interface
  • Giant 512 MB memory
  • Interface: RS485 Modbus/RTU

Technical specifications

  • Supply voltage: 90 - 275V AC
  • 80 - 350 V DC
  • Measuring voltage: 8 - 620 V LL
  • Interface: RS485 Modbus/RTU
Product type
Type

UMD 97CBM

Dim
Weight

400 g

Documents & Downloads

Datasheet

Datasheet 1425951 PQ Plus UMD 97CBM

User & Safety Instructions

User & Safety Instructions 1425951 PQ Plus UMD 97CBM

Description

The umd 97 CBM is a powerful front panel-mounted measuring device (96 x 96, 96 x 96 mm) and replaces all analogue measuring devices. It measures 3-phase current and voltage in 6-quadrant operation in Class 0.2 and thus the work in class 0.5s as well as all usual network variables, e.g. harmonics up to the 50 most harmonic. It can be about current transformer with N/5A and N/1A can be connected. The universal measuring device is connected to the module PQ S of power quality according to ISO 50160, EN 61000-4-30, EN 61557-12, EN 6205 3-22. It has a brilliant color graphics display. The umd 97 comfortably operated via 5 function keys. Internal is a PT100 sensor is integrated. It is used in 400 V as well as in IT networks. It has a large 512 MB memory. Via the Front Mini-USB connection can be accessed on the device. Thus are also internet protocols can also be scanned in and it can be easily connected PLC and building control systems The umd 97 CBM possession of a digital input, 2 digital outputs and a serial RS485 interface. The power supply analysis, the measuring device around the firmware modules PQ S and go. The device is configured with the Software ENVIS or visualized. The ENVIS in the variant Basic is free of charge in the delivery.

This text is machine translated.

Features

  • 5 function buttons
  • Built-in Pt100 probe
  • 1 digital input
  • 2 digital outputs
  • Interface: RS485 Modbus/RTU
  • 512MB memory

Scope of delivery

  • Universal measuring device UMD + Software ENVIS Basic (parameterization and analysis software)

System requirements

  • -

What kind of Digital Panel Meters are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.