The UMD96 is a powerful front panel-mounted measuring device (96 x 96, 96 x 96 mm) and replaces all analogue measuring devices. It measures 3-phase current and voltage in 6-quadrant operation in Class 0.2 and thus the work in class 0.5s as well as all usual network variables, e.g. harmonics up to the 50 most harmonic. It can be about current transformer with N/5A and N/1A can be measured. The universal measuring device has an illuminated, large and easy-to-read digital display. It is conveniently operated via 4 function keys. Internal is a PT100 sensor is integrated. It is in 400 V networks. The umd 96 possession of a digital input and 2 digital outputs.
The UMD96 is a powerful front panel-mounted measuring device (96 x 96, 96 x 96 mm) and replaces all analogue measuring devices. It measures 3-phase current and voltage in 6-quadrant operation in Class 0.2 and thus the work in class 0.5s as well as all usual network variables, e.g. harmonics up to the 50 most harmonic. It can be about current transformer with N/5A and N/1A can be measured. The universal measuring device has an illuminated, large and easy-to-read digital display. It is conveniently operated via 4 function keys. Internal is a PT100 sensor is integrated. It is in 400 V networks. The umd 96 possession of a digital input and 2 digital outputs.