• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Prebena Air compressor TWINSTAR670 90 l 10 bar

Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Wed 11 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 2,105.00 / piece)
€ 2,105.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Prebena compressor twinSTAR670

  • Boiler volume: 90 l

Technical specifications

  • Voltage (V): 400
  • Frequency (Hz) 50
  • Cylinder: 2
  • Max. Pressure (bar): 10
  • Compressed air connections: 2
  • Oil-free/lubricated: Oil-lubricated
  • Motor circuit breaker: Yes
  • TÜV-tested safety valve: Yes
  • Ball valve for easy draining of condensation: Yes
  • Tank pressure gauge: Yes
  • Quality pressure switch: Yes
  • Pressure pipe ventilation: Yes
  • CE earth-contact plug: Yes
  • Belt guard made of metal: Yes
  • 400V plug with phase inverter: Yes
  • Suction filter: Yes
  • Connection cable length (m): 3.0
  • Engine (kW): 4.00
  • Tank volume (l): 90
  • Fill Capacity Product Finder 200-500
  • Bar Product Finder: 0-10
  • Speed (rpm): 1270
  • Filling capacity (l/min): 450
  • Suction power (l/min): 600
  • Electrical fuse (A): 8.5
  • Noise emission dB (A): 97
  • Oil sight glass: Yes
  • Pressure reducer incl. pressure gauge and quick coupling: Yes
  • Filter pressure reducer with quick couplers: 1
  • Quick couplings 2
  • Hand grip with anti-slip coating: Yes
  • Full-rubber wheels: Yes
  • Protected fittings: Yes
  • TUEV-free: Yes
Product type

Air compressor

No. of cylinders

2

4000 W

Vaccum power

600 l/min

Flow rate

450 l/min

Operation pressure

10 bar

Rotational speed (max.)

1270 U/min

Boiler volume

90 l

Operating voltage

400 V

Weight

110 kg

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 3779342 Prebena Air compressor TWINSTAR670 90 l 10 bar

User & Safety Instructions

User & Safety Instructions 3779342 Prebena Air compressor TWINSTAR670 90 l 10 bar

Conformity certificate

Conformity certificate 3779342 Prebena Air compressor TWINSTAR670 90 l 10 bar

Description

Compressor with V-belt drive 400 V-plug with phase inverter 16 A, EN/VDE-tested connection cable - length 3 m, large fan wheel for efficient cooling, quality pressure switch with relief valve, pressure reducer with water separator, pressure gauge for boiler and output pressure, tank drainage via ball valve, safety valve, motor circuit breaker, metal belt protection, Handle with anti-slip coating, solid rubber wheels, lockable castors,
75% duty cycle

This text is machine translated.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 2,204.99*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)