• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Prebena Air compressor Vigon 300 50 l 8 bar

EAN:
Part number:
Item no:
Dispatches on Wed 11 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 345.00 / piece)
€ 345.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Compressed air compressor VIGON 300

  • Boiler volume: 50 l

Technical specifications

Product type

Air compressor

No. of cylinders

1

1800 W

Vaccum power

300 l/min

Flow rate

190 l/min

Operation pressure

8 bar

Rotational speed (max.)

2850 U/min

Boiler volume

50 l

Operating voltage

230 V

Length

750 mm

Width

400 mm

Height

700 mm

Weight

35 kg

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2110851 Prebena Air compressor Vigon 300 50 l 8 bar

Description

Features

  • Pressure gauge for boiler pressure
  • Pressure reducer with pressure gauge
  • Quality pressure switch
  • Rubberized handle
  • Additional carrying handle on the boiler
  • Double base with rubber stoppers
  • Air-inflated wheels.
  • This text is machine translated.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 373.98€ 373.48*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)