• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Prebena Air compressor Vitas 45 4 l 10 bar

EAN:
Part number:
Item no:
Fast track dispatch on Wed 4 Nov

12 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 289.00 / piece)
€ 289.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Compressed air compressor VITAS 45

  • Boiler volume: 4 l

Technical specifications

Product type

Air compressor

No. of cylinders

1

250 W

Vaccum power

41 l/min

Flow rate

24 l/min

Operation pressure

10 bar

Rotational speed (max.)

2840 U/min

Boiler volume

4 l

Operating voltage

230 V

Length

370 m

Width

310 mm

Height

300 mm

Weight

10 kg

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2110838 Prebena Air compressor Vitas 45 4 l 10 bar

Description

Features

  • Pressure gauge for boiler pressure
  • Pressure gauge for output pressure
  • Pressure reducer
  • Regulated compressed air connection
  • Handle with anti-slip coating
  • Solid rubber feet
  • Oil-free.
  • This text is machine translated.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 317.98€ 317.48*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)