• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Prebena Cordless air compressor VITAS100-AKKU-SET 5 l 8 bar

EAN:
Part number:
Item no:
Dispatches on Tue 10 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 379.00 / piece)
€ 379.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Prebena cordless compressor set VITAS100 BATTERY set

  • Boiler volume: 5 l

Technical specifications

  • Voltage (V): 18
  • Cylinder: 1
  • Max. Pressure (bar): 8
  • Compressed air connections: 1
  • Motor circuit breaker: Yes
  • Ball valve for easy draining of condensation: Yes
  • Vibration damping rubber feet: Yes
  • Tank pressure gauge: Yes
  • Quality pressure switch: Yes
  • Pressure pipe ventilation: Yes
  • Suction filter: Yes
  • Tank volume (l): 5
  • Fill Capacity Product Finder 0-200
  • Bar Product Finder: 0-10
  • Speed (rpm): 2760
  • Filling capacity (l/min): 72
  • Suction power (l/min): 100
  • Noise emission dB (A): 93
  • Safety valve tested: Yes
  • Pressure reducer incl. pressure gauge and quick coupling: Yes
  • Quick couplings 1
  • Hand grip with anti-slip coating: Yes
  • Protected fittings: Yes
  • Double base with suction cups: Yes
  • Protective cover for motor: Yes
  • Suitable for crane transport: Yes
Product type

Cordless air compressor

No. of cylinders

1

Vaccum power

100 l/min

Flow rate

72 l/min

Operation pressure

8 bar

Rotational speed (max.)

2760 U/min

Boiler volume

5 l

Operating voltage

18 V

Length

340 mm

Width

315 mm

Height

380 mm

Weight

9.9 kg

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3778484 Prebena Cordless air compressor VITAS100-AKKU-SET 5 l 8 bar

Conformity certificate

Conformity certificate 3778484 Prebena Cordless air compressor VITAS100-AKKU-SET 5 l 8 bar

Description

Battery-compressor with highly efficient brushless DC-motor incl. Akku 18-5.5 LiHD and charging station akku-Station 12-36
Compressed air while traveling: The light and compact VITAS 100-battery 18-volt battery compressor with brushless motor and a maximum pressure of eight bar is the perfect companion on the construction site or in the workshop. With a weight of around ten kilograms and a size of 330x310x390 millimeters, it is easy to transport and is safe at all times with its rubber-coated feet. In combination with the Prebena compressed air tools, the oil-free piston compressor Ideal is suitable for work in interior fittings, in wood working and in sanitary applications. Manometers for boiler and output pressure and a universal coupling for all common connection systems guarantee a simple operation.
The compressor is operated with batteries from the CAS (Codless Alliance System). CAS batteries are compatible with over 40 brands. Combine your batteries and chargers easily with the more than 400 machines of the CAS brands.
Oil-free: No oil change, no oil in the condensation water.Integrated storage compartment for a change battery for continuing to work without interruption, light and powerful, brushless motor for the optimum use in interior building works and on construction sites,
Delivery in transport-compatible shipping box, 1 pcs. Akku 18-5.5-LiHD, high power battery 5.5 AH 18 V 1 pcs. Battery station 12-36.BATTERY included!

This text is machine translated.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 434.99*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)