• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Princess 103150 Electric, Hot stone, Table Table grill Non-stick coating Silver

1/5
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

1 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 63.99 / piece)
€ 63.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 1 Piece(s) available
14-day return policy included

Highlights & Details

Princess 01.103150.01.001 electric grill plate Free-standing 1500 W silver, stone color

  • The grilling plate has an extra large baking area and features cool-touch handles
  • Thanks to the ceramic coating, the crockery does not burn on and you can clean the grilling plate easily
  • The 2 meter long cable is detachable and has a thermostat, with which you can set the desired temperature
  • With ceramic coating for better heat conductivity and secure jaws
  • The grilling plate is PFAS-free, WAS leads to a healthier baking.

Technical specifications

Version

Electric

Hot stone

Table

Product type

Table grill

Kitchen appliances features

Non-stick coating

1500 W

Factory colour

Silver

Grate area (width)

260 mm

Grate area (length)

460 mm

Material (details)

Metal, stone

Power supply (details)

230 V

UKCA

yes

Quantity

1

Dishwasher proof plates

no

Quantity per pack

1 Stück(e)

Non-slip feet

yes

Adjustable thermostat

yes

Non-stick coating

yes

Easy to clean

yes

Indication light

yes

Number of power levels

1

Cooking surface (W x D)

460 x 260 mm

Cool touch handle(s)

yes

Cord length

2 m

Temperature (max)

230 °C

On/off switch

yes

Number of cooking zones

1 Zone(n)

Number of persons

4 Person(en)

Removable plate(s)

yes

Built-in display

no

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3768067 Princess 103150 Electric, Hot stone, Table Table grill Non-stick coating Silver

Description

The Princess 103150 table boss Premium Stone has an extra-large baking area of 46 x 26 cm and consists of a real ceramic-coated stone. Thanks to the extra long 2 meter power cable, no extension cable is necessary. Particularly convenient for parties and celebrations. From meat to fish and from the grilling plate to teppan yaki, everything is possible on this Princess table chef premium stone! Thanks to the smooth ceramic coating, the grilling plate is easy to clean. Thanks to this layer, no oil or butter is needed, and you bake much healthier too. The grill is delivered with 4 wooden spatulas.

Strong performance and high quality

Thanks to its high power of 1500 watts, the grill pan heats up quickly and stays at temperature for a long time. The thermostat on the removable 2 meter cable lets you easily set the ideal baking temperature. The grilling plate is made from real solid brick with a thickness of 12 mm. This has the advantage that the heat is distributed more easily and is retained for longer. So the food is served delicately and juicy.

Safe use

The Princess table boss premium stone has integrated cool-touch handles that don't get hot. This allows the grilling plate to be easily moved and lifted. Thanks to the non-slip feet the article stays firmly on your kitchen worktop or your dining table. The heavy stone distributes the heat optimally, prevents a hot place in the pan and thus reduces the risk of burns considerably. So you can enjoy your delicious dishes carefree!

Easy to clean

The Princess grilling plate with 1500 W power quickly reaches the desired temperature. The grilling plate is also very easy to clean, as it has a ceramic coating which can be easily removed. The Princess grilling plate is PFAS-free, so it does not contain any harmful chemical substances, which makes you bake healthier.

This text is machine translated.

Features

  • The grilling plate has an extra large baking area and features cool-touch handles
  • Thanks to the ceramic coating, the crockery does not burn on and you can clean the grilling plate easily
  • The 2 meter long cable is detachable and has a thermostat, with which you can set the desired temperature
  • With ceramic coating for better heat conductivity and secure jaws
  • The grilling plate is PFAS-free, WAS leads to a healthier baking

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)