
Highlights & Details
Princess 117502 contact grill
- 1800 W
- Number of power levels: 5
- Rectangular
- Teflon-coated
- Cooking surface 275 x 180 mm
- Lid
- Black
- This text is machine translated.
Technical specifications
- Form factor: Rectangular
- Power plug type: Type F
- Version
Electric
Grill plate
Table
- Product type
Grill press
- Kitchen appliances features
Non-stick coating
Cool touch housing
Indicator light
Overheat protection
dishwasher proof
with lid
1800 W
- Factory colour
Black
- Grate area (width)
275 mm
- Grate area (length)
180 mm
- Power supply (details)
230 V
- Lid
yes
- Number of plates/racks
1
- Drip tray
yes
- Vertical storage
yes
- Overheat protection
yes
- Non-slip feet
yes
- Removable drip tray
yes
- Lid opening angle
180°
- Adjustable thermostat
yes
- Non-stick coating
yes
- Easy to clean
yes
- Indication light
yes
- Lockable
yes
- Number of power levels
5
- Cooking surface (W x D)
275 x 180 mm
- Cool touch handle(s)
yes
- Auto power off
yes
- Manual
yes
- Dishwasher-proof parts
yes
- Cord length
0.8 m
- Safety lock
yes
- Number of persons
2 Person(en)
- Removable plate(s)
yes
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 3768072 Princess Electric, Grill plate, Table Grill press Non-stick coating, Cool touch housing, Indicator light, Overheat prote
Description
Features
- Versatile 180° opening function for use as a table grill
- Removable plates for easy cleaning
- Adjustable thermostat for a flexible temperature control
- Safety latch and cool-touch handle for secure handling
- PPAS-free and with a fat drainage system for a healthier preparation
What kind of Barbecues are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.


























