• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Protective conductor double-level terminal block PTTB 1,5/S/4P-PE 3213881 Phoenix Contact

Image similar
Product type
Dual port PG terminal
Connection
Quick-connect
Cross section (flexible) (max.)
1.5 mm²
Cross section (inflexible) (max.)
1.5 mm²
Content
50 pc(s)
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Wed 4 Nov

1 Set(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number (Package size 50 pc(s))
Total (€ 5.70 / piece)
€ 285.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 1 Set(s) available
14-day return policy included

Technical specifications

Product type

Dual port PG terminal

Connection

Quick-connect

Configuration

Double

Cross section (flexible) (min.)

0.14 mm²

Cross section (flexible) (max.)

1.5 mm²

Cross section (inflexible) (min.)

0.14 mm²

Cross section (inflexible) (max.)

1.5 mm²

AWG (min.)

26

AWG max.

16

Clamp width

3.5 mm

No. of rows

2

Number of pins

4

Factory colour

Green

Yellow

Stripping length (max.)

12 mm

Manufacturer part #

3213881

Content

50 pc(s)

Industrial packaging

Yes

Type

PTTB 1,5/S/4P-PE

Dim

(L x W x H) 93.9 x 3.5 x 42.6 mm

Width

3.5 mm

Height

42.6 mm

Length

93.9 mm

Flammability rating

V0

Insulation material

PA

Insulation

PA

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 586641 Protective conductor double-level terminal block PTTB 1,5/S/4P-PE 3213881 Phoenix Contact

User & Safety Instructions

User & Safety Instructions 586641 Protective conductor double-level terminal block PTTB 1,5/S/4P-PE 3213881 Phoenix Contact

Description

Protective conductor double-level terminal block, Cross section:  0.14 mm² - 1.5 mm², AWG: 26 - 14, Connection type: Plug-in connection, Width: 3.5 mm, Color: green-yellow, Mounting type: NS 35/7,5, NS 35/15

Hints

Special order, no right of withdrawal.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 432.97*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)