Image similar
Dual port PG terminal
+ push-in spring bracket
Quick-connect
0.14 mm²
1.5 mm²
0.14 mm²
1.5 mm²
26
16
3.5 mm
2
4
Grey
16 A
16 A
500 V
8 mm
10 mm
3208566
50 pc(s)
Yes
PTTB 1,5/S-PE/N
(L x W x H) 65.4 x 3.5 x 42.6 mm
3.5 mm
42.6 mm
65.4 mm
0.12 kg
V0
Grey
PA
PA
yes
Datasheet 586160 Protective conductor double-level terminal block PTTB 1,5/S-PE/N 3208566 Phoenix Contact
User & Safety Instructions 586160 Protective conductor double-level terminal block PTTB 1,5/S-PE/N 3208566 Phoenix Contact
€ 281.97*
The necessary accessories are required to use the article as described.