• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Protector 15044 WA-2 Water leak detector with Wi-Fi notification app-controlled battery-powered

1/7
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

10 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 20.99 / piece)
€ 20.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 10 Piece(s) available
14-day return policy included

Highlights & Details

WA-2 Water alarm WiFi with 90cm Sensor cable

  • Alarm trigger directly on the device and via WLAN/APP
  • By reporting to your smartphone, they can respond quickly and avoid major damage even when you're away from home
  • Water sensor for wall and floor with 90 cm cable
  • Battery control function via APP

Technical specifications

  • Alarm volume 80 dB/1m
  • Operating temperature approx. -10° C to +55° C.
Product type

Water leak detector with Wi-Fi notification

Detector features

app-controlled

Power supply (LOV)

battery-powered

Width

27 mm

Height

92 mm

Depth

21 mm

Weight

50 g

Dim

(W x H x D) 27 x 92 x 21 mm

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3771213 Protector 15044 WA-2 Water leak detector with Wi-Fi notification app-controlled battery-powered

Description

Many flooding with high household costs could be avoided if a warning is given in time. This water alarm detects leaks and sends an additional message via WLAN to your Smartphone in addition to the alarm message. Its compact size means it fits almost anywhere.

This text is machine translated.

Scope of delivery

  • 1x Water alarm with sensor cable
  • Stick pad

System requirements

  • The APP Tuya Smart is required to forward to your smartphone. Please ensure that your smartphone is compatible with this APP and is always up-to-date.

More interesting products

(*All information is plus legal VAT)