• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Protocol analyzers USB-TMSP2-M03-X Teledyne LeCroy USB-TMSP2-M03-X Networks

EAN:
Part number:
Item no:
Available soon

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 5,525.00 / piece)
€ 5,525.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Protocol Analyzer USB-TMSP2-M03-X

Technical specifications

  • Storage capacity: 512 MB
Product type

Protocol analyzers

Display

Graphical

Optical display

Yes

Dim

(L x W x H) 80 x 90 x 24 mm

Weight

220 g

Range

Networks

Features

Data export mode

Width

90 mm

Height

24 mm

Length

80 mm

Type

USB-TMSP2-M03-X

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1947400 Protocol analyzers USB-TMSP2-M03-X Teledyne LeCroy USB-TMSP2-M03-X Networks

Description

The Mercury T2C adds USB Type-C and Power Delivery 2.0 & 3.0 support to the industry's smallest and most affordable hardware-based USB 2.0 protocol analyzer. The Mercury T2C combines the de-facto standard CATC Trace display, USB Class decoding and Power Delivery 2.0 & 3.0 support in an analyzer that fits in a shirt pocket.
The pocket-sized Mercury T2C supports USB Type-C and Power Delivery 2.0 & 3.0 standards, including capturing and decoding all packages through the new USB Type-C Configuration Channel (CC). The Mercury T2C is the industry's smallest and most affordable hardware-based USB protocol analyzer. The pocket-sized Mercury T2C Analyzer includes new adapters that enable users to use the Mercury T2C with their existing devices and hosts, creating an analyzer that is both backward compatible and future-proof. Thanks to Teledyne LeCroys extensive USB experience, users benefit from the familiar and easy-to-use CATC Trace.

This text is machine translated.

Features

  • Supports USB Power Delivery 2.0 & 3.0- captures and decodes all Configuration Channel (CC) events
  • ATC Trace Analysis Software - faster interpretation and debugging of USB traffic
  • Portable and comfortable analyzer, which is operated with the bus, works with every Windows-based PC
  • Autodetect USB 2.0 speeds - automatically detects low, full and high speed connections
  • OTG (On-The-Go) support - recording and analysis of HNP & SRP, including recording VBus and data line pulses
  • 256 MB recording capacity - expand the capture windows by filtering and real-time data truncation
  • Spool-to-Disk Mode Record for hours or even days with spool-to-disk capture
  • Non-intrusive high impedance probe - preserves the real signal and timing conditions for the device under test
  • Advanced triggering - isolates critical traffic, specific errors, or data patterns
  • Extensive decoding - mass storage, Bluetooth HCI, hub, PTP/still image, printer, human interface devices (HID), audio and communication
  • Real-time statistics - display bus traffic even if no trace is recorded
  • Hardware filtering - Automatically exclude non-essential and redundant packets from the trace
  • Intelligent reporting - quickly identify and track error rates, abnormal bus or timing conditions
  • Advanced View - provides a complete package, transaction, and transfer layer view of the USB protocol

What kind of Cable Testers are you looking for?

More interesting products

(*All information is plus legal VAT)